TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 13 mm Cable Diameter 8.4 mm Cable Diameter
- RS-stocknr.:
- 180-8372
- Fabrikantnummer:
- CWT3813
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 150 meer toe om € 46,95 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 61,85
(excl. BTW)
€ 74,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 20 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 30 stuk(s) vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 10 - 140 | € 6,185 | € 61,85 | - |
| 150 - 490 | € 5,872 | € 58,72 | € 46,95 |
| 500 + | € 5,567 | € 55,67 | € 309,00 |
*prijsindicatie
- RS-stocknr.:
- 180-8372
- Fabrikantnummer:
- CWT3813
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Terminator | |
| Sleeve Length | 42mm | |
| Material | Polyolefin | |
| Dielectric Strength | 2kV | |
| Minimum Cable Diameter | 8.4mm | |
| Maximum Cable Diameter | 13mm | |
| Colour | Transparent | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ANSI J-STD-004, ANSI J-STD-006 | |
| Series | CWT | |
| Shrink Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Terminator | ||
Sleeve Length 42mm | ||
Material Polyolefin | ||
Dielectric Strength 2kV | ||
Minimum Cable Diameter 8.4mm | ||
Maximum Cable Diameter 13mm | ||
Colour Transparent | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ANSI J-STD-004, ANSI J-STD-006 | ||
Series CWT | ||
Shrink Temperature 85°C | ||
Niet conform
CWT 38 braided cable terminals
These terminals allow earth tags to be created on shielded cables.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.
Gerelateerde Links
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 13 mm Cable Diameter 8.4 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 6.6 → 10.7mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.3 → 2.7mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 6 mm Cable Diameter 2.8 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 7 mm Cable Diameter 3.2 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 2.7 mm Cable Diameter