Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 1000 eenheden)*
€ 23,08
(excl. BTW)
€ 27,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 99 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 9 | € 23,08 | € 0,023 |
| 10 + | € 21,76 | € 0,022 |
*prijsindicatie
- RS-stocknr.:
- 270-8041
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Inside Diameter | 3.8mm | |
| Product Type | Solder Tag | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Overall Length | 12.7mm | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Inside Diameter 3.8mm | ||
Product Type Solder Tag | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 12.7mm | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
RS PRO Solder Tag, Brass Contacts, Tin Plated
This RS PRO solder tag establishes connections with electrical components that can't be soldered without interrupting the electrical current. It's made from materials such as aluminium and those insulated with plastic to connect electrical conducting parts.;Use both British Association (BA) and metric screws to fasten the tag so that it doesn't move when you solder and thread a wire. Its tin-plated brass construction ensures the solder and wire form a secure attachment with the tag, so it conducts electricity effectively. As hot-tin plating is also less porous, it resists corrosion and makes the tag more durable. The tag's ductility allows it to withstand degrees of manipulation without breaking so that you can fit it as necessary.; The solder tag complies with the Restriction of Hazardous Substances (RoHS) standards, meaning it contains only trace levels of any harmful materials. This product is suitable for solder joints in electronic appliances.