Multicore 1.5 m No Clean De-Soldering Braid, Width 890μm
- RS-stocknr.:
- 234-9624
- Fabrikantnummer:
- 291013
- Fabrikant:
- Multicore
Subtotaal (1 eenheid)*
€ 4,61
(excl. BTW)
€ 5,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,61 |
*prijsindicatie
- RS-stocknr.:
- 234-9624
- Fabrikantnummer:
- 291013
- Fabrikant:
- Multicore
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
| Merk | Multicore | |
| Width | 890μm | |
| Product Type | De-Soldering Braid | |
| Length | 1.5m | |
| No Clean | Yes | |
| Standards/Approvals | MIL-B-81705B, ANSI/IPC SF-818, Bellcore TR-TSY 000078 issue 2, DOC Handbook 263, MIL-P-28809A, DOD Standard 1686, IPC-LR3CN | |
| Alles selecteren | ||
|---|---|---|
Merk Multicore | ||
Width 890μm | ||
Product Type De-Soldering Braid | ||
Length 1.5m | ||
No Clean Yes | ||
Standards/Approvals MIL-B-81705B, ANSI/IPC SF-818, Bellcore TR-TSY 000078 issue 2, DOC Handbook 263, MIL-P-28809A, DOD Standard 1686, IPC-LR3CN | ||
- Land van herkomst:
- US
The Loctite NC-OO WICK is designed for static-free desoldering applications and repair of PC boards, without the need for subsequent clean-up. It is formulated using a special halide free, vacuumised, no-clean, flux-coated copper braid for improved wicking. LOCTITE NC-OO WICK will not lose its efficiency even after prolonged storage in humid conditions. It is made to remain flexible and will not flake.
Negligible residues which are non-corrosive, clear and non-hygroscopic
Wound on static dissipative spools
Faster and increased solder absorption
Heat stable coating
Gerelateerde Links
- Multicore 1.5 m No Clean De-Soldering Braid, Width 2.7mm
- Multicore 1.5 m No Clean De-Soldering Braid, Width 1.9mm
- Multicore 30 m No Clean De-Soldering Braid, Width 2.7mm
- Multicore 30 m No Clean De-Soldering Braid, Width 800μm
- Multicore 30 m No Clean De-Soldering Braid, Width 1.9mm
- Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2mm
- Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2.8mm
- Super Wick 1.5 m No Clean De-Soldering Braid, Width 2mm