Weller Pump Soldering Station Vacuum Tube, for use with WMA1/WMD1/WMD3/WR2/WR3M/WXR3 Soldering Station
- RS-stocknr.:
- 184-6594
- Fabrikantnummer:
- T0058739707
- Fabrikant:
- Weller
Subtotaal (1 eenheid)*
€ 474,70
(excl. BTW)
€ 574,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 8 stuk(s) vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 474,70 |
*prijsindicatie
- RS-stocknr.:
- 184-6594
- Fabrikantnummer:
- T0058739707
- Fabrikant:
- Weller
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
| Merk | Weller | |
| Sub Type | Soldering Station Vacuum Tube | |
| Product Type | Pump | |
| For Use With | WMA1/WMD1/WMD3/WR2/WR3M/WXR3 Soldering Station | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Weller | ||
Sub Type Soldering Station Vacuum Tube | ||
Product Type Pump | ||
For Use With WMA1/WMD1/WMD3/WR2/WR3M/WXR3 Soldering Station | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Weller Pump, For Use With WMA1/WMD1/WMD3/WR2/WR3M/WXR3 Soldering Station, Soldering Station Vacuum Tube Sub Type - T0058739707
This pump is a vacuum tube device designed to extract solder from joints when used alongside compatible Weller soldering stations. It functions as a serviceable removal tool that integrates with specific station models to support desoldering tasks in electronics assembly and repair contexts.
Features and Benefits:
• Compatible with multiple Weller stations for flexible integration
• Designed for vacuum extraction to clear molten solder efficiently
• Serviceable construction enabling replacement within station setups
• Compact form suited to benchtop workstation arrangements
• Designed for vacuum extraction to clear molten solder efficiently
• Serviceable construction enabling replacement within station setups
• Compact form suited to benchtop workstation arrangements
Applications
• Used with WMA1 and WMD1 stations for routine desoldering
• Suitable for WMD3 station maintenance and component removal
• Compatible with WR2 and WR3M units during repair tasks
• Can be used with WXR3 setups in electronics production lines
• Suitable for WMD3 station maintenance and component removal
• Compatible with WR2 and WR3M units during repair tasks
• Can be used with WXR3 setups in electronics production lines
Which stations will accept this pump mechanically and functionally?
It is intended for use with a set of Weller soldering stations that employ vacuum-assisted desoldering, ensuring mechanical fit and vacuum continuity when connected.
How does the unit affect desoldering workflows in a repair environment?
By providing vacuum extraction, it helps remove molten solder from joints, reducing manual solder-wick usage and improving cycle time for component removal.
Is this item intended as an original equipment spare or aftermarket replacement?
It serves as a replaceable pump component compatible with designated Weller stations to restore vacuum desoldering capability.
What operational role does the vacuum tube play within the station assembly?
The tube forms the pathway for solder-laden flux and solder to be drawn away from the workpiece into the stations collection area, maintaining a clear tip and uninterrupted soldering operations.
Gerelateerde Links
- Weller Service Set for use with WMA1/WSA1/WMD3/WR2/WR3M/WXR3
- Weller Soldering Accessory Filter, for use with WR2/WR3M/WXR3/WXAir Soldering Stations
- Weller Electric Soldering Iron 200 W, for use with WD2M/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 120 W WR2 WD1M WT2M
- Weller Electric Soldering Iron 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 150 W, for use with WD2/WD2M/WT1M/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron Kit 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
- Weller Soldering Accessory Circuit Board, for use with WR3M/WXR3