Hakko FX-9705 3 mm Soldering Iron Tip for use with FX9705
- RS-stocknr.:
- 106-204
- Fabrikantnummer:
- T51-L3
- Fabrikant:
- Hakko
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 106-204
- Fabrikantnummer:
- T51-L3
- Fabrikant:
- Hakko
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
| Merk | Hakko | |
| Model Number | FX-9705 | |
| Product Type | Soldering Iron Tip | |
| For Use With | FX9705 | |
| Tip Series | T51 | |
| Tip Width | 3 mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hakko | ||
Model Number FX-9705 | ||
Product Type Soldering Iron Tip | ||
For Use With FX9705 | ||
Tip Series T51 | ||
Tip Width 3 mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The Hakko soldering iron tip used with the FX9705 rework tool used with the FX972 Soldering Stations. These heated tweezer tips enhance versatility and precision in soldering tasks.
Suitable for FX9705 rework tool
Heated tweezer tips improve soldering precision
High power hot tweezers
Gerelateerde Links
- Hakko FX-9705 16 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 13 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 6 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 8 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 10 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 1 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 0.7 mm Bevel Soldering Iron Tip for use with FX9705
- Hakko FX-9705 0.7 mm Micro Fine Soldering Iron Tip for use with FX9705