Hakko FX-9701/9702 3.2 x 16 mm Chisel Soldering Iron Tip for use with FX-9702, FX-9701
- RS-stocknr.:
- 106-273
- Fabrikantnummer:
- T39-DL32
- Fabrikant:
- Hakko
Subtotaal (1 zak van 1 eenheid)*
€ 21,63
(excl. BTW)
€ 26,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak |
|---|---|
| 1 + | € 21,63 |
*prijsindicatie
- RS-stocknr.:
- 106-273
- Fabrikantnummer:
- T39-DL32
- Fabrikant:
- Hakko
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
| Merk | Hakko | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| Model Number | FX-9701/9702 | |
| For Use With | FX-9702, FX-9701 | |
| Tip Series | T39 | |
| Tip Width | 3.2 x 16 mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hakko | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
Model Number FX-9701/9702 | ||
For Use With FX-9702, FX-9701 | ||
Tip Series T39 | ||
Tip Width 3.2 x 16 mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The Hakko soldering iron tip offers chisel shape which is capable of any soldering by placing the tip end in 2 ways such as line and face. Designed for use with the FX9701 and FX9702 soldering stations. Tip design includes the sensor within the tip allowing for faster more accurate thermal adjustments and greater stability.
Higher power output
Optimized geometries boost the heater's performance
Built-in sensor for faster thermal adjustments
Gerelateerde Links
- Hakko FX-9701/9702 3.2 mm Chisel Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 1.2 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 1.6 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 5.2 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 2.4 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 4 x 10 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 5.2 x 10 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 Spatula Soldering Iron Tip for use with FX-9702, FX-9701