Weller RTW 11 MS 6 mm Chisel 6 mm Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS
- RS-stocknr.:
- 174-028
- Fabrikantnummer:
- T0054467099N
- Fabrikant:
- Weller
Subtotaal (1 eenheid)*
€ 131,04
(excl. BTW)
€ 158,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 131,04 |
*prijsindicatie
- RS-stocknr.:
- 174-028
- Fabrikantnummer:
- T0054467099N
- Fabrikant:
- Weller
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
| Merk | Weller | |
| Model Number | RTW 11 MS | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| For Use With | WXMT-MS Tweezers, WMRT-MS | |
| Tip Series | RTW | |
| Tip Width | 6 mm | |
| Tip Length | 6mm | |
| Standards/Approvals | UPC | |
| Alles selecteren | ||
|---|---|---|
Merk Weller | ||
Model Number RTW 11 MS | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
For Use With WXMT-MS Tweezers, WMRT-MS | ||
Tip Series RTW | ||
Tip Width 6 mm | ||
Tip Length 6mm | ||
Standards/Approvals UPC | ||
- Land van herkomst:
- MX
Weller Soldering Iron Tip, 6mm Tip Length, 6mm Tip Width - T0054467099N
This soldering iron tip is a chisel-shaped replacement designed for precision tweezer and iron soldering in industrial electronics environments. It connects with compatible tweezer systems and iron handles to facilitate controlled heat transfer for assembly, rework and fine soldering tasks in automation, electrical and mechanical sectors.
Features and Benefits:
• Chisel geometry aids broad wetting and controlled solder transfer
• 6mm length delivers focused thermal contact for small components
• 6mm width increases contact area for stable heat distribution
• UPC approval confirms traceable manufacturing standard compliance
• Compatible tips reduce downtime when replacing worn ends
• 6mm length delivers focused thermal contact for small components
• 6mm width increases contact area for stable heat distribution
• UPC approval confirms traceable manufacturing standard compliance
• Compatible tips reduce downtime when replacing worn ends
Applications
• Suitable for fine soldering on SMD components in production lines
• Ideal for precision rework with tweezer-style handpieces
• Used with WXMT-MS tweezer systems for component removal
• Can be used for targeted soldering with WMRT-MS iron handles
• Ideal for precision rework with tweezer-style handpieces
• Used with WXMT-MS tweezer systems for component removal
• Can be used for targeted soldering with WMRT-MS iron handles
Which hand tools will accept this tip?
It fits specific tweezer and iron toolheads designed for compatible interchangeable tips used in targeted soldering setups.
How does the chisel form factor affect solder joints?
The flat edge promotes even solder flow across pads and leads, improving joint consistency during soldering operations.
What should be considered when replacing a worn tip?
Ensure correct seating in the toolholder and verify thermal coupling to maintain intended heat transfer and repeatable performance.
Is this tip intended for general-purpose or specialised tasks?
Its dimensions and chisel profile are intended for precision tasks where controlled contact area and repeatable soldering behaviour are required.
Gerelateerde Links
- Weller RTW 10 MS 10 mm Chisel Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 2 MS 0.7 mm Chisel Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 4 MS 6 mm Bent Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 3 MS 3 mm Bent Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS
- Weller RTW 1 MS 0.4 mm Bent 22 mm Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 8 MS 1.3 mm Straight 20 mm Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS
- Weller RTW 8 1.3 mm Chisel 19 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 11 6 mm Straight Soldering Iron Tip for use with WMRT, WXMT Tweezers