Weller XT A SL 1.6 mm Screwdriver 37 mm Soldering Iron Tip for use with WP120, WXP120
- RS-stocknr.:
- 179-756
- Artikelnummer Distrelec:
- 110-46-761
- Fabrikantnummer:
- T0054474099
- Fabrikant:
- Weller
Subtotaal (1 eenheid)*
€ 10,00
(excl. BTW)
€ 12,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 62 stuk(s) vanaf 05 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,00 |
*prijsindicatie
- RS-stocknr.:
- 179-756
- Artikelnummer Distrelec:
- 110-46-761
- Fabrikantnummer:
- T0054474099
- Fabrikant:
- Weller
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
| Merk | Weller | |
| Model Number | XT A SL | |
| Tip Shape | Screwdriver | |
| Product Type | Soldering Iron Tip | |
| For Use With | WP120, WXP120 | |
| Tip Series | XT | |
| Tip Width | 1.6 mm | |
| Tip Length | 37mm | |
| Standards/Approvals | UPC | |
| Alles selecteren | ||
|---|---|---|
Merk Weller | ||
Model Number XT A SL | ||
Tip Shape Screwdriver | ||
Product Type Soldering Iron Tip | ||
For Use With WP120, WXP120 | ||
Tip Series XT | ||
Tip Width 1.6 mm | ||
Tip Length 37mm | ||
Standards/Approvals UPC | ||
- Land van herkomst:
- BA
The Weller XT Series Tips for WXP 120 WP 120 Soldering Iron are designed for the most difficult high mass soldering jobs. They provide maximum power and response for top performance. With an optimal balance between power, control, and running costs, these tips cover a wide range of applications. They offer the highest quality soldering standard for the broadest range of tasks.
Length 37mm
Diameter 6.0 mm
Quantity Per Package 1
Gerelateerde Links
- Weller XT RA 1.6 x 0.7mm Screwdriver Soldering Iron Tip for use with WP120, WXP120
- Weller XT AL 1.6 mm Screwdriver 39.5 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT AX 30 1.6 mm Bent Screwdriver Soldering Iron Tip for use with WP120, WXP120
- Weller XT A 1.6 mm Screwdriver 36.5 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT C SL 3.2 mm Screwdriver 36 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT B SL 2.4 mm Screwdriver 36 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT AA 60 1.6 mm Bevel 36.5 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT D 45 5 mm Screwdriver Soldering Iron Tip for use with WP120, WXP120