Weller RTM 036 S MS 3,6 mm Screwdriver Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS
- RS-stocknr.:
- 215-0962
- Fabrikantnummer:
- T0054463199N
- Fabrikant:
- Weller
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 42,71
(excl. BTW)
€ 51,68
(incl. BTW)
- RS-stocknr.:
- 215-0962
- Fabrikantnummer:
- T0054463199N
- Fabrikant:
- Weller
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
| Merk | Weller | |
| Model Number | RTM 036 S MS | |
| Tip Shape | Screwdriver | |
| For Use With | WXMP-MS, WMRP-MS, WTMP-MS | |
| Tip Size | 3, 6 mm | |
| Tip Series | RTM | |
| Alles selecteren | ||
|---|---|---|
Merk Weller | ||
Model Number RTM 036 S MS | ||
Tip Shape Screwdriver | ||
For Use With WXMP-MS, WMRP-MS, WTMP-MS | ||
Tip Size 3, 6 mm | ||
Tip Series RTM | ||
- Land van herkomst:
- MX
The Weller soldering tip has patented tip & grip design only soldering tip on the market which can be changed without a tool. It is available in 3.6 x 0.9 mm tip size.
MIL-SPC / IPC standard (potential free)
Reduces risk of damage to sensitive micro components and workpieces
No rework, lower total cost of ownership
Active tip technology Fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer
Reduces risk of damage to sensitive micro components and workpieces
No rework, lower total cost of ownership
Active tip technology Fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer
Gerelateerde Links
- Weller RTM 036 S MS 3.6 mm Chisel 19 mm Soldering Iron Tip for use with WTMP-MS WMRP-MS
- Weller RTM 036 S ou RT11 3 WMRP
- Weller RTM 015 S MS 1.5 mm Screwdriver 19 mm Soldering Iron Tip for use with WTMP-MS WMRP-MS
- Weller RTM 022 S MS 2.2 mm Screwdriver 19 mm Soldering Iron Tip for use with WMRP-MS WTMP-MS
- Weller RTM 008 S MS 0.8 mm Screwdriver 24 mm Soldering Iron Tip for use with WMRP-MS WTMP-MS
- Weller RTM 004 B MS 0.4 mm Bevel 18.5 mm Soldering Iron Tip for use with WMRP-MS WTMP-MS
- Weller RTM 010 S MS 1 mm Screwdriver 18 mm Soldering Iron Tip for use with WXMP-MS WTMP-MS
- Weller RTM 008 C MS 0.8 mm Conical 19 mm Soldering Iron Tip for use with WXMP-MS WMRP-MS