Weller RTMS 005 C X MS 0.5 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS-stocknr.:
- 252-8153
- Artikelnummer Distrelec:
- 303-44-770
- Fabrikantnummer:
- T0050110199
- Fabrikant:
- Weller
Subtotaal (1 eenheid)*
€ 42,64
(excl. BTW)
€ 51,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 42,64 |
*prijsindicatie
- RS-stocknr.:
- 252-8153
- Artikelnummer Distrelec:
- 303-44-770
- Fabrikantnummer:
- T0050110199
- Fabrikant:
- Weller
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
| Merk | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical | |
| Model Number | RTMS 005 C X MS | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTMS | |
| Tip Angle | 25° | |
| Tip Width | 0.5 mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical | ||
Model Number RTMS 005 C X MS | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTMS | ||
Tip Angle 25° | ||
Tip Width 0.5 mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- MX
Weller Soldering Iron Tip, 0.5mm Tip Width, 25° Tip Angle - T0050110199
This soldering iron tip is designed for precision soldering tasks with a Smart Weller iron. It serves as a replaceable conical tip for fine work in electronics and related industries, providing a narrow contact profile for detailed solder joints while fitting the compatible Smart soldering handle.
Features and Benefits:
• 0.5mm tip width enables fine-detail soldering for small joints
• Conical shape offers focused heat transfer for accuracy
• 25° tip angle improves visibility and access at tight angles
• Designed for Smart iron compatibility to simplify replacements
• Robust connection ensures stable thermal conduction during use
• Conical shape offers focused heat transfer for accuracy
• 25° tip angle improves visibility and access at tight angles
• Designed for Smart iron compatibility to simplify replacements
• Robust connection ensures stable thermal conduction during use
Applications
• Suitable for precision electronics repair where small pads are present
• Ideal for automation control board rework requiring fine tips
• Used with Smart Weller irons in electrical maintenance tasks
• Can be used for mechanical sensor soldering with limited access
• Ideal for automation control board rework requiring fine tips
• Used with Smart Weller irons in electrical maintenance tasks
• Can be used for mechanical sensor soldering with limited access
Which soldering handle will accept this tip?
It is MADE to fit the Smart Weller soldering iron handle that uses interchangeable tips designed for the same interface, ensuring mechanical and thermal contact.
How does the tip geometry affect soldering technique?
The conical form concentrates heat at a small point, so operators should use brief contact times and appropriate solder to avoid pad lift on delicate components.
What makes this tip suitable for component-level repair?
Its narrow 0.5mm contact area and 25° angle allow access to fine-pitch leads and tight component clearances, enabling precise application of heat and solder.
How should users select this tip for task-specific needs?
Choose it when tasks require high Visual access and pinpoint heat delivery
consider broader profiles for higher-mass joints that need more heat.
Gerelateerde Links
- Weller RTMS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 008 C MS 0.8 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 002 CL MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 002 C MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 004 C X MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 001 C NW MS 0.1 mm Conical 500 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 012 B MS 1.2 mm Bevel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 015 S MS 1.5 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron