Weller RTPS 002 C X MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron

Subtotaal (1 eenheid)*

€ 43,68

(excl. BTW)

€ 52,85

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 6 stuk(s) vanaf 23 november 2026
  • Plus verzending 8 stuk(s) vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 43,68

*prijsindicatie

RS-stocknr.:
252-8161
Artikelnummer Distrelec:
303-44-777
Fabrikantnummer:
T0050110899
Fabrikant:
Weller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weller

Tip Shape

Conical

Product Type

Soldering Iron Tip

Model Number

RTPS 002 C X MS

For Use With

WXMPS-MS (Smart) Soldering Iron

Tip Series

RTPS

Tip Angle

30°

Tip Width

0.2 mm

Standards/Approvals

No

Land van herkomst:
MX

Weller Soldering Iron Tip, 0.2mm Tip Width, 30° Tip Angle - T0050110899


This soldering iron tip is a conical replacement tip designed for precision electronics work with compatible smart soldering irons. It delivers a fine-point contact for controlled heat transfer to small components and is intended for professional environments in automation, electrical, mechanical and electronics sectors.

Features and Benefits:


• 30° conical geometry for accurate access to tight joints
• 0.2mm fine point for EXACT solder deposition control
• Conical profile reduces thermal mass for Faster temperature response
• Compatible with MS smart iron systems for quick interchangeability
• Durable tip plating supports consistent wetting and solder flow

Applications


• Suitable for fine-pitch component soldering on densely populated boards
• Ideal for rework of SMD leads and microconnectors
• Used for precision repair work in automation control modules
• Can be used for delicate electrical contacts in sensor assemblies

What type of heat response can I expect during repetitive tasks?


The low thermal mass conical design enables Rapid recovery between joints, maintaining set temperature during short, frequent solder cycles.

How does the tip affect solder wetting and joint formation?


The fine point concentrates heat at the contact area, promoting controlled wetting and minimising solder bridging on small pads.

Is the tip straightforward to replace when worn?


It is designed for simple removal and fitting into compatible smart iron holders, allowing Rapid swap-out without specialised tools.

Which component geometries benefit most from this shape?


Narrow leads, small terminations and tightly spaced pads benefit from the angled conical profile for direct access and precise solder application.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.