Weller RTMS 003 S NW MS 0.3 mm Chisel 100 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS-stocknr.:
- 252-8210
- Artikelnummer Distrelec:
- 303-44-821
- Fabrikantnummer:
- T0050115299
- Fabrikant:
- Weller
Subtotaal (1 eenheid)*
€ 42,64
(excl. BTW)
€ 51,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 42,64 |
*prijsindicatie
- RS-stocknr.:
- 252-8210
- Artikelnummer Distrelec:
- 303-44-821
- Fabrikantnummer:
- T0050115299
- Fabrikant:
- Weller
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
| Merk | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTMS 003 S NW MS | |
| Tip Shape | Chisel | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTMS | |
| Tip Width | 0.3 mm | |
| Tip Length | 100μm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTMS 003 S NW MS | ||
Tip Shape Chisel | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTMS | ||
Tip Width 0.3 mm | ||
Tip Length 100μm | ||
Standards/Approvals No | ||
- Land van herkomst:
- MX
Weller Soldering Iron Tip, 0.1mm Tip Length, 0.3mm Tip Width - T0050115299
This soldering iron tip is a chisel-shaped replacement designed for precision soldering tasks in industrial and electronics settings. It is intended for use with the Smart WXMPS-MS soldering iron and supports detailed assembly and repair work where controlled heat delivery and accurate contact are required.
Features and Benefits:
• Chisel profile for consistent solder transfer and wetting
• Tip width 0.3mm for fine-edge soldering access
• Tip length 0.1mm enabling precise contact depth control
• Compatible with WXMPS-MS Smart irons for straightforward replacement
• Manufactured as part of a dedicated RTMS range for interchangeability
• Tip width 0.3mm for fine-edge soldering access
• Tip length 0.1mm enabling precise contact depth control
• Compatible with WXMPS-MS Smart irons for straightforward replacement
• Manufactured as part of a dedicated RTMS range for interchangeability
Applications
• Suitable for precision component soldering in electronics assembly
• Ideal for fine-pitch SMD rework and repair tasks
• Used with WXMPS-MS soldering irons in electrical maintenance
• Can be used for delicate mechanical sensor wiring and connector work
• Ideal for fine-pitch SMD rework and repair tasks
• Used with WXMPS-MS soldering irons in electrical maintenance
• Can be used for delicate mechanical sensor wiring and connector work
How does the tip Interface with the soldering iron?
It is manufactured to fit the Smart WXMPS-MS handle connection so the element and tip seating align for correct thermal transfer.
What shape should I expect for edge control?
The chisel profile gives a flat working edge to improve solder distribution along small pads and leads.
Is this tip intended for general or specialised tasks?
It is intended for precision electronics work where narrow contact and controlled heat are required for small components.
What identifies this replacement among other tips?
Identification is via the manufacturers designated reference for compatibility with the corresponding Smart iron family.
Gerelateerde Links
- Weller RTMS 001 C NW MS 0.1 mm Conical 500 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 015 S MS 1.5 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 004 S MS 0.4 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 013 S X MS 1.3 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 008 S MS 0.8 mm Chisel 400 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 018 S MS 1.8 mm Chisel 400 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 006 S MS 0.6 mm Chisel 400 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 008 S X MS 0.8 mm Chisel 400 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron