Metcal CVC-8CH0018R 1.8 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- RS-stocknr.:
- 276-3569
- Artikelnummer Distrelec:
- 303-44-837
- Fabrikantnummer:
- CVC-8CH0018R
- Fabrikant:
- Metcal
Subtotaal (1 eenheid)*
€ 38,96
(excl. BTW)
€ 47,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 38,96 |
*prijsindicatie
- RS-stocknr.:
- 276-3569
- Artikelnummer Distrelec:
- 303-44-837
- Fabrikantnummer:
- CVC-8CH0018R
- Fabrikant:
- Metcal
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
| Merk | Metcal | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| Model Number | CVC-8CH0018R | |
| For Use With | CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series Soldering System | |
| Tip Series | CVC | |
| Tip Angle | 30° | |
| Tip Width | 1.8 mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Metcal | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
Model Number CVC-8CH0018R | ||
For Use With CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series Soldering System | ||
Tip Series CVC | ||
Tip Angle 30° | ||
Tip Width 1.8 mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
The OK International SMC rework cartridge chisel are compatible with CV 5200, CV 500, MX 500, MX 5200 and MX 5200 series soldering systems. The Metcal Smart Heat Technology automatically adjusts power levels during each soldering operation.
30 degree bend
Suitable for work under a microscope
Can be used with leaded and lead free solder
Gerelateerde Links
- Metcal CVC-7CH0018A 1.78 mm Chisel Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal CVC-7VG0016A 1.6 mm Chisel Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal CVC-6CH0050S 5 mm Chisel Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal CVC-9CH0050A 5 mm Chisel Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal CVC-7CH0015A 1.5 mm Chisel Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal CVC-6CH0014S 1.5 mm Chisel Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal CVC-7CN0005A 0.5 mm Conical Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal CVC-7CN0004R 0.4 mm Bent Conical Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and