Metcal SMC-7BL0016S 0.5 mm Blade Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- RS-stocknr.:
- 276-3592
- Artikelnummer Distrelec:
- 303-44-842
- Fabrikantnummer:
- SMC-7BL0016S
- Fabrikant:
- Metcal
Subtotaal (1 eenheid)*
€ 137,04
(excl. BTW)
€ 165,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 3 stuk(s) vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 137,04 |
*prijsindicatie
- RS-stocknr.:
- 276-3592
- Artikelnummer Distrelec:
- 303-44-842
- Fabrikantnummer:
- SMC-7BL0016S
- Fabrikant:
- Metcal
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
| Merk | Metcal | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Blade | |
| Model Number | SMC-7BL0016S | |
| For Use With | CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series Soldering system | |
| Tip Series | SMC | |
| Tip Width | 0.5 mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Metcal | ||
Product Type Soldering Iron Tip | ||
Tip Shape Blade | ||
Model Number SMC-7BL0016S | ||
For Use With CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series Soldering system | ||
Tip Series SMC | ||
Tip Width 0.5 mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
The OK International SMC rework cartridge blades are compatible with CV 5200, CV 500, MX 500, MX 5200 and MX 5200 series soldering systems. The Metcal Smart Heat Technology automatically adjusts power levels during each soldering operation.
Blade for pad clean up
Can be used with leaded and lead free solder
Suitable for ceramic and high thermal demand
Gerelateerde Links
- Metcal SMC-7HF6020S 2.03 mm Hoof Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal CVC-7CH0018A 1.78 mm Chisel Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal SMC-8BL0010S 0.5 mm Blade Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal CVC-7VG0016A 1.6 mm Chisel Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal CVC-8CH0018R 1.8 mm Chisel Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal SMC-7BL0025H 0.5 mm Blade Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal SMC-7KN0025S 2.5 mm Knife Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal CVC-6CH0050S 5 mm Chisel Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200