OK International STTC-1173P 5 mm Knife Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 series
- RS-stocknr.:
- 276-3600
- Artikelnummer Distrelec:
- 300-77-712
- Fabrikantnummer:
- STTC-1173P
- Fabrikant:
- OK International
4 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
6 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 81,98
(excl. BTW)
€ 99,20
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 81,98 |
- RS-stocknr.:
- 276-3600
- Artikelnummer Distrelec:
- 300-77-712
- Fabrikantnummer:
- STTC-1173P
- Fabrikant:
- OK International
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- US
Productomschrijving
The OK International Rework Knife Cartridge featuring a 45 degree angled blade and a tinned area. The tinned area of the knife extends to a length of 5.6 mm. This tinned area is often used for soldering purposes, such as tinning wire ends. The knife measures 5 mm in width and 13.2 mm in length.
Suitable for multi lead soldering of PLCCs or SOJs
Can be used with leaded and lead free solder
Optimised geometry for best thermal performance
Can be used with leaded and lead free solder
Optimised geometry for best thermal performance
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | STTC-1173P |
Tip Shape | Knife |
For Use With | Metcal MX-500, MX-5200 and MX-5200 series Soldering System |
Tip Size | 5 mm |
Tip Series | STTC |
Tip Angle | 45° |