Weller ETSL 34.5 mm Screwdriver Soldering Iron Tip for use with WEP70, LR21 (old generation), LR20
- RS-stocknr.:
- 282-1486
- Artikelnummer Distrelec:
- 301-15-225
- Fabrikantnummer:
- ET SL
- Fabrikant:
- Weller
Subtotaal (1 eenheid)*
€ 6,61
(excl. BTW)
€ 8,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 54 stuk(s) klaar voor verzending
- 393 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,61 |
*prijsindicatie
- RS-stocknr.:
- 282-1486
- Artikelnummer Distrelec:
- 301-15-225
- Fabrikantnummer:
- ET SL
- Fabrikant:
- Weller
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
| Merk | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Screwdriver | |
| Model Number | ETSL | |
| For Use With | WEP70, LR21 (old generation), LR20 | |
| Tip Series | ET | |
| Tip Width | 34.5 mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Screwdriver | ||
Model Number ETSL | ||
For Use With WEP70, LR21 (old generation), LR20 | ||
Tip Series ET | ||
Tip Width 34.5 mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- BA
Weller Soldering Iron Tip, 34.5mm Tip Width, Screwdriver Tip Shape - ET SL
This soldering iron tip is a replacement accessory designed for precision soldering in electronics repair and maintenance. It is a screwdriver-shaped tip compatible with selected Weller handheld stations and legacy irons, intended for routine component joining and rework tasks where a flat, broad contact improves heat transfer and solder flow.
Features and Benefits:
• Screwdriver-shaped tip improves contact for larger joints
• 34.5mm width offers stable thermal transfer during use
• Compatible with specific Weller stations for straightforward swapping
• RoHS-compliant construction aligns with restriction standards
• Suits repeated thermal cycles for routine workshop use
• 34.5mm width offers stable thermal transfer during use
• Compatible with specific Weller stations for straightforward swapping
• RoHS-compliant construction aligns with restriction standards
• Suits repeated thermal cycles for routine workshop use
Applications
• Suitable for component soldering on assemblies requiring broad contact
• Ideal for reworking through-hole joints and larger pads
• Used with WEP70 soldering stations in service environments
• Can be used as a replacement for older LR21 equipment in maintenance
• Used for electrical repair tasks requiring a flat tip for heat spread
• Ideal for reworking through-hole joints and larger pads
• Used with WEP70 soldering stations in service environments
• Can be used as a replacement for older LR21 equipment in maintenance
• Used for electrical repair tasks requiring a flat tip for heat spread
Which handpieces will accept this tip?
It fits designated Weller handheld stations including the WEP70 and older LR20 and LR21 units that share the same tip interface.
How does the tip shape affect soldering technique?
The screwdriver profile increases contact area, promoting even heat distribution across larger solder joints and improving wetting on broader pads.
Is this tip suitable for repeated workshop use?
The construction is intended for routine operational cycles typical in electronics, retaining performance across multiple soldering sessions.
Can this tip replace parts on older generation irons?
It is compatible with legacy LR21 units, allowing technicians to maintain older equipment without changing the iron.
Gerelateerde Links
- Weller ETSL 0.4 mm Conical 43.5 mm Soldering Iron Tip for use with LR20 WEP70
- Weller ETAA 1.6 mm Chisel 34.5 mm Soldering Iron Tip for use with LR20 LR21 (old generation)
- Weller ETKL 1.2 mm Chisel Shape 34.5 mm Soldering Iron Tip for use with LR21 (old generation) WEP70
- Weller ETF 1.2 mm Bevel 34.5 mm Soldering Iron Tip for use with LR20 LR21 (old generation)
- Weller ETB 2.4 mm Screwdriver 34.5 mm Soldering Iron Tip for use with LR20 LR21 (old generation)
- Weller ETHL 0.8 mm Screwdriver 34.5 mm Soldering Iron Tip for use with LR21 (old generation) WEP70
- Weller ETE 5.6 mm Screwdriver 34.5 mm Soldering Iron Tip for use with LR21 (old generation) LR20
- Weller ETR 1.6 mm Screwdriver 34.5 mm Soldering Iron Tip for use with LR21 (old generation) WEP70