Metcal SSC 1.78 mm Chisel 9.9 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- RS-stocknr.:
- 413-4652
- Fabrikantnummer:
- SSC-737A
- Fabrikant:
- Metcal
Ontvang bulkkorting
Voeg 10 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 25,91
(excl. BTW)
€ 31,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 17 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 25,91 | - |
| 10 - 19 | € 24,87 | 4% |
| 20 - 49 | € 24,09 | 7% |
| 50 + | € 22,02 | 15% |
*prijsindicatie
- RS-stocknr.:
- 413-4652
- Fabrikantnummer:
- SSC-737A
- Fabrikant:
- Metcal
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
| Merk | Metcal | |
| Model Number | SSC | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| For Use With | MFR-H6-SSC, SP-HC1 | |
| Tip Series | SSC | |
| Tip Angle | 30° | |
| Tip Width | 1.78 mm | |
| Tip Length | 9.9mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Metcal | ||
Model Number SSC | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
For Use With MFR-H6-SSC, SP-HC1 | ||
Tip Series SSC | ||
Tip Angle 30° | ||
Tip Width 1.78 mm | ||
Tip Length 9.9mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- US
Metcal Soldering Iron Tip, 9.9mm Tip Length, 1.78mm Tip Width - SSC-737A
This soldering iron tip is a chisel-shaped replacement tip designed for precision soldering tasks in electronics repair. It serves as a short-length consumable for compatible handpieces, providing a defined bevel for controlled solder transfer and access to tight joints in assemblies where Compact tips are required.
Features and Benefits:
• Chisel geometry provides consistent solder flow and wetting
• 30° bevel improves access to angled joints
• 1.78mm cutting width offers fine contact area for small pads
• 9.9mm overall length reduces heat LAG during hand work
• RoHS compliance limits hazardous substances in the component
• 30° bevel improves access to angled joints
• 1.78mm cutting width offers fine contact area for small pads
• 9.9mm overall length reduces heat LAG during hand work
• RoHS compliance limits hazardous substances in the component
Applications
• Used with compatible handheld stations for component soldering
• Suitable for fine leaded and surface-mount joint work
• Can be used for rework of Compact electronic assemblies
• Ideal for technicians replacing worn chisel tips in the field
• Used with specific hot-cartridge heaters requiring this tip form
• Suitable for fine leaded and surface-mount joint work
• Can be used for rework of Compact electronic assemblies
• Ideal for technicians replacing worn chisel tips in the field
• Used with specific hot-cartridge heaters requiring this tip form
Which handpieces accept this tip?
It fits designated compatible hot-cartridge style handpieces that use short chisel replacements.
How does the tip shape affect thermal transfer?
The flattened chisel face increases contact area for Faster heat conduction to soldered interfaces.
What safety standard relates to materials used in the tip?
The construction conforms to RoHS requirements restricting certain hazardous substances.
How does the short length influence handling?
The reduced length limits thermal mass, allowing quicker temperature response during intermittent use.
Gerelateerde Links
- Metcal SSC 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 0.4 mm Conical 19 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1 mm Conical 15.2 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1 mm Chisel 11 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 0.5 mm Conical 11.4 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 0.51 mm Conical 11.4 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1 mm Chisel 11 mm Soldering Iron Tip for use with SP-HC1, MFR-H6-SSC