Weller 30W Electric Soldering Iron Kit
- RS-stocknr.:
- 238-6592
- Artikelnummer Distrelec:
- 302-27-958
- Fabrikantnummer:
- WLIRK3023C
- Fabrikant:
- Weller
Subtotaal (1 eenheid)*
€ 43,43
(excl. BTW)
€ 52,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 23 november 2026
- Plus verzending 8 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,43 |
*prijsindicatie
- RS-stocknr.:
- 238-6592
- Artikelnummer Distrelec:
- 302-27-958
- Fabrikantnummer:
- WLIRK3023C
- Fabrikant:
- Weller
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
| Merk | Weller | |
| Power Type | Electric | |
| Product Type | Soldering Iron Kit | |
| Output Power | 30W | |
| Plug Type | Type F - Schuko plug | |
| Series | WLIRK30 | |
| Soldering Tip Temperature | 427°C | |
| Standards/Approvals | UPC | |
| Width | 48.2mm | |
| Height | 48.2mm | |
| Input Voltage | 230V | |
| Power Rating | 30W | |
| Alles selecteren | ||
|---|---|---|
Merk Weller | ||
Power Type Electric | ||
Product Type Soldering Iron Kit | ||
Output Power 30W | ||
Plug Type Type F - Schuko plug | ||
Series WLIRK30 | ||
Soldering Tip Temperature 427°C | ||
Standards/Approvals UPC | ||
Width 48.2mm | ||
Height 48.2mm | ||
Input Voltage 230V | ||
Power Rating 30W | ||
- Land van herkomst:
- MX
Weller WLIRK30 Series Soldering Iron Kit, 30W Power Rating, 230V Input Voltage - WLIRK3023C
This soldering iron kit is an electric tool designed for precision soldering tasks in EU mains environments. It operates from a standard 230V supply and delivers 30W of power to a fine tip that reaches 427°C, providing consistent heat for soldering small components. The kit includes an EU-type plug and conforms to UPC approval standards.
Features and Benefits:
• 30W power output for stable thermal performance
• Tip temperature 427°C enabling rapid solder melting
• Electric mains power for continuous operation without a battery
• UPC approval for recognised conformity and safety
• Compact form factor enhancing portability and bench convenience
• Tip temperature 427°C enabling rapid solder melting
• Electric mains power for continuous operation without a battery
• UPC approval for recognised conformity and safety
• Compact form factor enhancing portability and bench convenience
Applications
• Suitable for electronic component assembly and repair
• Ideal for delicate cable joints and connector work
• Used with small metal brackets and terminals
• Can be used for hobbyist circuit prototyping
• Suitable for light maintenance on laboratory benches
• Ideal for delicate cable joints and connector work
• Used with small metal brackets and terminals
• Can be used for hobbyist circuit prototyping
• Suitable for light maintenance on laboratory benches
What mains connection is required for operation?
It requires a 230V AC supply and is fitted with an EU plug for direct connection to continental sockets.
How does the tool support precision tasks?
The fine soldering tip reaches 427°C, providing focused heat for small pads and leads without prolonged contact times.
What form factor considerations aid portability?
The unit is compact and lightweight, facilitating transfer between workstations and storage in small tool kits.
Which safety or conformity marking does the product carry?
It is supplied with UPC approval, indicating conformity to the specified standard.