Ersa Electric Soldering Iron, 230V, 75 W
- RS-stocknr.:
- 285-7674
- Artikelnummer Distrelec:
- 302-16-760
- Fabrikantnummer:
- 0710CD
- Fabrikant:
- Ersa
Subtotaal (1 eenheid)*
€ 108,53
(excl. BTW)
€ 131,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 108,53 |
*prijsindicatie
- RS-stocknr.:
- 285-7674
- Artikelnummer Distrelec:
- 302-16-760
- Fabrikantnummer:
- 0710CD
- Fabrikant:
- Ersa
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
| Merk | Ersa | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 75W | |
| Plug Type | Type E - French | |
| Tip Series | 842 | |
| Soldering Tip Temperature | 450°C | |
| Standards/Approvals | RoHS Compliant | |
| Alles selecteren | ||
|---|---|---|
Merk Ersa | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 75W | ||
Plug Type Type E - French | ||
Tip Series 842 | ||
Soldering Tip Temperature 450°C | ||
Standards/Approvals RoHS Compliant | ||
- Land van herkomst:
- DE
The temperature controlled universal soldering iron is a powerful tool with fast heat-up and heat recovery capabilities. The Ersa PTC 70, equipped with ERSADUR long-life tips, is ideal for small solder joints and applications with medium heat requirements.
Powerful 75W soldering iron for precise soldering tasks
Fast heat-up time of approx. 34s to 280°C for efficient work
Includes ERSADUR long-life soldering tip 832CDLF for durability
Lightweight design weighing only 0.060kg for easy handling
Gerelateerde Links
- Ersa Electric Soldering Iron 75 W
- Ersa Electric Soldering Iron 25 W
- Ersa Electric Soldering Iron 50 W
- Ersa Electric Soldering Iron 40 W
- Ersa Electric Soldering Iron 15 W
- Ersa Electric Soldering Iron 80 W
- Ersa Electric Soldering Iron 150 W
- Ersa Electric Soldering Iron 30 W, for use with i-Tool Nano Digital Soldering Station