Antex Electronics 120W Gas Soldering Iron Kit, kit contents: Robust Plastic Case, Tip: Hot knife, Hot air deflector for
- RS-stocknr.:
- 859-9315
- Fabrikantnummer:
- KDD0SZA
- Fabrikant:
- Antex Electronics
Subtotaal (1 eenheid)*
€ 154,92
(excl. BTW)
€ 187,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 154,92 |
*prijsindicatie
- RS-stocknr.:
- 859-9315
- Fabrikantnummer:
- KDD0SZA
- Fabrikant:
- Antex Electronics
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
| Merk | Antex Electronics | |
| Power Type | Gas | |
| Product Type | Soldering Iron Kit | |
| Kit Contents | Robust Plastic Case, Tip: Hot knife, Hot air deflector for heatshrinking, Tip: Hot air blow, Tray and cleaning sponge, Tip: Flame, Tips: 2.4mm & 4.8mm | |
| Output Power | 120W | |
| Soldering Tip Temperature | 580°C | |
| Standards/Approvals | CE | |
| Alles selecteren | ||
|---|---|---|
Merk Antex Electronics | ||
Power Type Gas | ||
Product Type Soldering Iron Kit | ||
Kit Contents Robust Plastic Case, Tip: Hot knife, Hot air deflector for heatshrinking, Tip: Hot air blow, Tray and cleaning sponge, Tip: Flame, Tips: 2.4mm & 4.8mm | ||
Output Power 120W | ||
Soldering Tip Temperature 580°C | ||
Standards/Approvals CE | ||
- Land van herkomst:
- CN
Gascat 120 Toolkit
An engineers toolkit featuring an Antex Gascat 120 butane gas powered soldering iron, a variety of tools manufactured from high grade long lasting materials, complete with non-slip bi-material handles. Also includes a digital multimeter with leads. The tool provides excellent portability, lasting approximately 2 hours before requiring refilling. This is easily done in seconds with a standard butane gas lighter refill canister.The temperature is adjustable on the body of the tool.The tool can also be used for heatshrinking, and even as a hot knife for cutting plastics or sealing rope.
Features and benefits:
• 115mm mini side cutters - C45 carbon steel
• 115mm mini long nose pliers - C45 carbon steel
• Screwdriver - Size: 3x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Screwdriver - Size: PH0x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Desoldering pump
• Gascat 120 iron with auto ignition
• Gas soldering tip
• Gas Flame tip
• Hot Knife tip
• Sponge tray
• Digital multimeter
• Weight - 950g
• Dimensions - 300 x 180 x 50 mm
Gas - Antex
Note
does not contain tubing or solder
Gerelateerde Links
- Antex Electronics 60W Gas Soldering Iron Kit Tray Cleaning Sponge,
- Antex Electronics 60W Gas Soldering Iron Kit Tray and cleaning sponge
- Antex Electronics 25W Electric Soldering Iron Kit Stand, Solder
- Antex Electronics 25W Electric Soldering Iron Kit, kit contents: Soldering Iron and Stand
- Antex Electronics 15W Electric Soldering Iron Kit, kit contents: Soldering Iron and Stand
- Ersa 130W Gas Soldering Iron Kit Deflector, Flame
- Antex Electronics 18W Electric Soldering Iron Kit Screwdriver - Flat Blade, Spare
- Antex Electronics 18W Electric Soldering Iron Kit Flat Blade Screwdriver, Pair of Mini