Metcal GT120-HP-T6 GT120 Soldering Station 120 W, 100V ac, 240 V ac

Subtotaal (1 kit)*

€ 692,04

(excl. BTW)

€ 837,37

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 3 stuk(s) vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Kit(s)
Per set
1 +€ 692,04

*prijsindicatie

RS-stocknr.:
208-6764
Artikelnummer Distrelec:
301-83-166
Fabrikantnummer:
GT120-HP-T6
Fabrikant:
Metcal
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Metcal

Product Type

Soldering Station

Model Number

GT120-HP-T6

Tasks Supported

Soldering

Power Rating

120W

Soldering Tip Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Standards/Approvals

WEEE (2012/19/EU)

Series

GT120

Land van herkomst:
CN

Metcal GT120 Series Soldering Station, 120W Power Rating, 450°C Soldering Tip Temperature - GT120-HP-T6


This soldering station is a Compact tool for controlled soldering work in electronics and repair environments. It provides a single-channel output with a clear LCD for monitoring, supports high-tip temperatures for demanding joints and operates from standard mains supplies, making it suitable for bench-top use where precise thermal control and ESD protection are required.

Features and Benefits:


• 120W power rating delivers Rapid heat recovery
• Soldering tip reaches 450°C for high-temperature tasks
• Single output simplifies control for individual irons
• LCD display offers clear temperature readout
• ESD-safe design reduces risk to sensitive components
• Accepts 100-240V AC input for wide voltage compatibility

Applications


• Suitable for precision electronics soldering and rework
• Ideal for fine assembly requiring elevated tip temperatures
• Used with sensitive components needing electrostatic protection
• Can be used on benches with varying mains voltages
• Suitable for repair workshops requiring single-tool operation

What input voltages can it be connected to?


It accepts 100V AC and 240V AC mains supplies suitable for varied power systems.

How many simultaneous soldering tools can it drive?


It provides one output so only a single soldering iron can be operated at any time.

What compliance or disposal standard does it meet?


It conforms to WEEE (2012/19/EU) requirements for electronic waste handling.

How is the temperature presented to the operator?


An LCD shows the set and actual tip temperature for straightforward monitoring.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.