SAM 1360 Analogue Soldering Station 70W, 220V 350°C
- RS-stocknr.:
- 221-4427
- Fabrikantnummer:
- 1360-AS
- Fabrikant:
- SAM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 221-4427
- Fabrikantnummer:
- 1360-AS
- Fabrikant:
- SAM
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
| Merk | SAM | |
| Model Number | 1360 | |
| Tasks Supported | Soldering | |
| Wattage | 70W | |
| Input Voltage | 220V | |
| Soldering Tip Temperature | 350°C | |
| Maximum Operating Temperature | 350°C | |
| Display Type | Analogue | |
| Alles selecteren | ||
|---|---|---|
Merk SAM | ||
Model Number 1360 | ||
Tasks Supported Soldering | ||
Wattage 70W | ||
Input Voltage 220V | ||
Soldering Tip Temperature 350°C | ||
Maximum Operating Temperature 350°C | ||
Display Type Analogue | ||
Vrijgesteld
- Land van herkomst:
- FR
The SAM Outillage 60W Anti-Static Soldering Station is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in Soldering
Used in Soldering
Gerelateerde Links
- SAM Soldering Iron 65W
- RS PRO Soldering Station 90 W, 220V
- SAM 1360-PF2 0.8 mm Straight 41 mm Soldering Accessory for use with Soldering Iron
- SAM 1360-PF1 1 mm Straight 42 mm Soldering Accessory for use with Soldering Iron
- SAM 1360-P1 1.6 mm Straight 1.6 mm Soldering Accessory for use with Soldering Iron
- SAM 1360-P3 3.2 mm Straight 3.2 mm Soldering Accessory for use with Soldering Iron
- SAM 1360-PF3 0.7 mm Straight 40 mm Soldering Accessory for use with Soldering Iron
- SAM 1360-P2 2.4 mm Straight 2.4 mm Soldering Accessory for use with Soldering Iron