Weller WLSK3023C Analogue Soldering Station 30 W, 230V
- RS-stocknr.:
- 238-6598
- Artikelnummer Distrelec:
- 302-27-963
- Fabrikantnummer:
- WLSK3023C
- Fabrikant:
- Weller
Subtotaal (1 eenheid)*
€ 81,31
(excl. BTW)
€ 98,39
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 81,31 |
*prijsindicatie
- RS-stocknr.:
- 238-6598
- Artikelnummer Distrelec:
- 302-27-963
- Fabrikantnummer:
- WLSK3023C
- Fabrikant:
- Weller
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
| Merk | Weller | |
| Model Number | WLSK3023C | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Plug Type | Type F - Schuko | |
| Power Rating | 30W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 400°C | |
| Number of Outputs | 1 | |
| Display Type | Analogue | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Weller | ||
Model Number WLSK3023C | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Plug Type Type F - Schuko | ||
Power Rating 30W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 400°C | ||
Number of Outputs 1 | ||
Display Type Analogue | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- MX
Weller Soldering Station, 30W Power Rating, 230V Input Voltage - WLSK3023C
This soldering station is a compact tool designed for precision soldering tasks in workshop and light-industrial settings, providing a single controlled output for routine electronic joining and repair work. It operates from standard mains and presents a user-facing analogue readout for monitoring, intended for users who require straightforward temperature feedback during soldering operations.
Features and Benefits:
• 30W power rating delivers steady heat for small components
• 400°C tip capability supports high-temperature soldering tasks
• Single output controls one iron for dedicated workstations
• Type F Schuko plug ensures compatibility with common outlets
• Analogue display offers immediate visual temperature indication
• Conforms to RoHS standards for restricted substances compliance
• 400°C tip capability supports high-temperature soldering tasks
• Single output controls one iron for dedicated workstations
• Type F Schuko plug ensures compatibility with common outlets
• Analogue display offers immediate visual temperature indication
• Conforms to RoHS standards for restricted substances compliance
Applications
• Suitable for assembly and repair of electronic assemblies
• Ideal for hobbyist and laboratory soldering benches
• Used with small components requiring controlled heat
• Can be used for rework of through-hole components
• Suitable for routine maintenance of electronic test gear
• Ideal for hobbyist and laboratory soldering benches
• Used with small components requiring controlled heat
• Can be used for rework of through-hole components
• Suitable for routine maintenance of electronic test gear
What mains voltage does it accept for operation?
It is designed for a 230V supply to match regional electrical systems.
How many irons can be connected simultaneously?
The unit provides a single output intended for one soldering iron only.
What plug configuration is fitted for UK and compatible sockets?
It uses a Type F Schuko plug suitable for compatible European-style sockets.
How is temperature information presented to the operator?
Temperature is indicated via an analogue display for direct visual monitoring.
Gerelateerde Links
- Weller WLSK8023C Analogue Soldering Station 80 W, 230V
- Weller WS 81 Analogue Soldering Station 80 W, 230V
- Weller WT1011M Soldering Station 95 W, 230V
- Weller WT1010M Soldering Station 95 W, 230V
- Weller WT 1013 Soldering Station 95 W, 230V
- Weller WE1010 WE1010 Soldering Station 85 W, 230V
- Weller WT 1 Soldering Station 95 W, 230V
- Weller WT 1010H Soldering Station 150 W, 230V