Metcal HCT-910 HCT-900 Digital Soldering Station 900 W, 230V
- RS-stocknr.:
- 262-8052
- Artikelnummer Distrelec:
- 303-11-076
- Fabrikantnummer:
- HCT-910-21
- Fabrikant:
- Metcal
Subtotaal (1 eenheid)*
€ 971,67
(excl. BTW)
€ 1.175,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 7 stuk(s) vanaf 11 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 971,67 |
*prijsindicatie
- RS-stocknr.:
- 262-8052
- Artikelnummer Distrelec:
- 303-11-076
- Fabrikantnummer:
- HCT-910-21
- Fabrikant:
- Metcal
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
| Merk | Metcal | |
| Model Number | HCT-910 | |
| Product Type | Soldering Station | |
| Tasks Supported | Desoldering/Hot Air/Soldering | |
| Plug Type | Euro | |
| Power Rating | 900W | |
| Soldering Tip Temperature | 600°C | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | CE, RoHS, cTUVus | |
| Series | HCT-900 | |
| Alles selecteren | ||
|---|---|---|
Merk Metcal | ||
Model Number HCT-910 | ||
Product Type Soldering Station | ||
Tasks Supported Desoldering/Hot Air/Soldering | ||
Plug Type Euro | ||
Power Rating 900W | ||
Soldering Tip Temperature 600°C | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals CE, RoHS, cTUVus | ||
Series HCT-900 | ||
Vrijgesteld
- Land van herkomst:
- CN
Metcal HCT-900 Series Soldering Station, 900W Power, 230V Input Voltage - HCT-910-21
This soldering station is a multifunction workstation for soldering, desoldering and hot‑air tasks in professional settings. It operates from a 230V supply and integrates a user-facing digital display to monitor temperature and settings. The unit is designed for electrostatic‑sensitive environments and includes safety approvals relevant to industrial use.
Features and Benefits:
• 900W power delivers sustained thermal performance for extended jobs
• 600°C tip capability enables high‑temperature soldering operations
• Euro plug configuration supports standard continental mains connections
• Digital display provides clear temperature readout and control
• ESD‑safe construction reduces risk of component damage during handling
• 600°C tip capability enables high‑temperature soldering operations
• Euro plug configuration supports standard continental mains connections
• Digital display provides clear temperature readout and control
• ESD‑safe construction reduces risk of component damage during handling
Applications
• Suitable for precision component removal using hot Air
• Ideal for PCB rework requiring controlled high temperatures
• Used with ESD‑sensitive electronics assembly and repAir
• Can be used for general soldering and desoldering tasks
• Ideal for PCB rework requiring controlled high temperatures
• Used with ESD‑sensitive electronics assembly and repAir
• Can be used for general soldering and desoldering tasks
What voltage must be supplied for correct operation?
It requires a 230V mains input to function as specified.
Which task modes does the unit support?
It supports soldering, desoldering and hot‑air operations.
How is electrostatic sensitivity addressed?
The station is built with ESD‑safe measures to limit static discharge risk.
What certifications does the apparatus carry for conformity?
It holds CE, RoHS and cTUVus approvals.
What plug type is fitted for power connection?
A Euro plug is provided for connection to compatible outlets.
Gerelateerde Links
- Metcal Soldering Accessory HCT-910 HCT-900 Series
- Metcal HCT-910 Hot Air Tip 210 mm Nozzle for use with HCT-910-11, HCT-910-21
- Metcal HCT-910 140 mm Hot Air Tip 210 mm Nozzle for use with HCT-910-21, HCT-910-11
- Metcal HCT-910 10 mm Hot Air Tip 210 mm Nozzle for use with HCT-910-21, HCT-910-11
- Metcal HCT-910 2.5 mm Hot Air Tip 210 mm Nozzle for use with HCT-910-21, HCT-910-11
- Metcal HCT-910 5 mm Hot Air Tip 210 mm Nozzle for use with HCT-910-21, HCT-910-11
- Metcal HCT-910 2.5 mm Hot Air Tip 210 mm Nozzle for use with HCT-910-11, HCT-910-21
- Weller T0053177699 WXS Digital Soldering Station 900 W, 230V