Weller WAD 101 Digital Hot Air station 105 W, 230V

Subtotaal (1 eenheid)*

€ 1.057,00

(excl. BTW)

€ 1.278,97

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 12 stuk(s) vanaf 09 november 2026
  • Plus verzending 5 stuk(s) vanaf 07 december 2026
  • Plus verzending 7 stuk(s) vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.057,00

*prijsindicatie

RS-stocknr.:
431-0317
Artikelnummer Distrelec:
182-24-198
Fabrikantnummer:
T0053266699
Fabrikant:
Weller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weller

Product Type

Hot Air station

Model Number

WAD 101

Plug Type

Type F - Schuko

Tasks Supported

Hot Air

Power Rating

105W

Input Voltage

230V

Soldering Tip Temperature

550°C

Number of Outputs

1

Display Type

Digital

ESD Safe

Yes

Standards/Approvals

RoHS

Niet conform

Weller Hot Air station, 105W Power Rating, 230V Input Voltage - T0053266699


This hot air station is a compact, electrically powered rework tool designed for controlled hot-air operations in electronics assembly and repair. It provides a single hot-air output with a user-facing digital display for monitoring and adjusting operating conditions. The unit operates from a standard 230V supply and is intended for use where electrostatic protection is required.

Features and Benefits:


• 105W power rating delivers consistent thermal performance
• Hot-air nozzle supports temperatures up to 550°C for high-temperature tasks
• ESD-safe construction reduces risk of static-induced damage
• Digital display enables precise temperature monitoring and adjustment
• Single-output configuration simplifies set-up and reduces bench clutter

Applications


• Suitable for component desoldering and reflow tasks on circuit boards
• Ideal for shrink tubing and cable termination heat-shrink operations
• Used with delicate electronic assemblies requiring ESD protection
• Can be used for adhesive softening in repair workflows
• Appropriate for laboratory benches with 230V mains supply

What mains compatibility should I ensure before use?


The device is designed for a 230V input and should be connected to a matching supply with appropriate earthing.

How many simultaneous outputs does the unit provide?


It features a single hot-air output, enabling straightforward control of one work area.

What standard or approval is associated with the product?


It carries UPC approval, indicating compliance with the associated certification criteria.

Which plug format is fitted for regional connections?


The equipment is supplied with a Type F plug suitable for compatible sockets.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.