Ersa Analog 60 Analogue Soldering Station 60W, 230V, 150°C to 450°C
- RS-stocknr.:
- 767-3226
- Fabrikantnummer:
- 0ANA60A
- Fabrikant:
- Ersa
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 767-3226
- Fabrikantnummer:
- 0ANA60A
- Fabrikant:
- Ersa
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
| Merk | Ersa | |
| Model Number | Analog 60 | |
| Plug Type | Type F - Schuko plug | |
| Tasks Supported | Soldering | |
| Wattage | 60W | |
| Primary Application Category | Soldering | |
| Input Voltage | 230V | |
| Output Power | 60W | |
| Soldering Tip Temperature | 450°C | |
| Maximum Operating Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | Analogue | |
| ESD Safe | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Ersa | ||
Model Number Analog 60 | ||
Plug Type Type F - Schuko plug | ||
Tasks Supported Soldering | ||
Wattage 60W | ||
Primary Application Category Soldering | ||
Input Voltage 230V | ||
Output Power 60W | ||
Soldering Tip Temperature 450°C | ||
Maximum Operating Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type Analogue | ||
ESD Safe Yes | ||
- Land van herkomst:
- DE
Standards
VDE, GS, MIL-SPEC/ESA
Gerelateerde Links
- Ersa Analog 60 Analogue Soldering Station 60 W, 230V
- Ersa i-Con1 Soldering Station 80W 150°C to 450°C
- Ersa Digital 2000A Digital Soldering Station 80W 150°C to 450°C
- Ersa RA4500 Digital Soldering Station 3000W 50°C to 600°C
- Weller WT1012 Soldering Station 95W 50°C to 450°C
- Ersa HR100A Soldering Station 800W, 230V
- Weller WR 3000M Rework Station 400W 50°C to 450°C
- Ersa RDS80 Digital Soldering Station 80 W, 230V