Festo Series VACF 12 V dc Replacement Solenoid Coil Solenoid Valve Coil
- RS-stocknr.:
- 203-8941
- Fabrikantnummer:
- VACF-B-C1-5
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 12,60
(excl. BTW)
€ 15,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,60 |
*prijsindicatie
- RS-stocknr.:
- 203-8941
- Fabrikantnummer:
- VACF-B-C1-5
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Replacement Solenoid Coil Solenoid Valve Coil | |
| Supply Voltage | 12 V dc | |
| Series | VACF | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Replacement Solenoid Coil Solenoid Valve Coil | ||
Supply Voltage 12 V dc | ||
Series VACF | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
Festo VACF Series Solenoid Valve Coil, 12V DC Supply Voltage - VACF-B-C1-5, Numeric Part Number: 8030810
This solenoid valve coil is a critical component designed for automating various industrial processes. With a supply voltage of 12V DC, it operates at an efficiency of 3.4W. The unit features a robust construction that delivers reliable performance across a temperature range of -20°C to 50°C.
Features & Benefits
• Optional mounting position for versatile installation
• 100% duty cycle ensures continuous operation
• Allows voltage fluctuations of +/- 10% for stability
• IP65 protection rating for enhanced reliability in harsh environments
Applications
• Used with pneumatic control systems in automation
• Suitable for various electrical and mechanical systems
• Ideal for facing moderate environmental stress
• Used for precise control in industrial solenoid valve configurations
What is the ambient temperature range suitable for this coil?
The coil operates optimally within an ambient temperature range of -20°C to 60°C, providing flexibility for various industrial environments.
How does the insulation material impact the coil's performance?
The insulation material class H ensures that the coil can handle high temperatures without degradation, promoting longevity and reliable operation in demanding conditions.
What should I consider regarding installation?
Optimal installation is straightforward, as the coil can be mounted in any position using a knurled nut, allowing for adaptability in diverse settings.
Gerelateerde Links
- Festo Series VACF 48 V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF 24 V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF 24 V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF Replacement Solenoid Coil
- Festo Series VACF 230/240 V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF 12 V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF 120 V ac, 110 V Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF 48 V dc Replacement Solenoid Coil Solenoid Valve Coil