Festo Series VACF 230/240 V ac Replacement Solenoid Coil Solenoid Valve Coil

Subtotaal (1 eenheid)*

€ 12,60

(excl. BTW)

€ 15,25

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 25 stuk(s) vanaf 20 april 2026
  • Plus verzending 5 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 12,60

*prijsindicatie

RS-stocknr.:
203-8988
Artikelnummer Distrelec:
302-18-284
Fabrikantnummer:
VACF-B-B2-3W
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Supply Voltage

230/240 V ac

Product Type

Replacement Solenoid Coil Solenoid Valve Coil

Series

VACF

Standards/Approvals

No

Land van herkomst:
CN

Festo VACF Series Solenoid Valve Coil, 230/240V AC Voltage Rating, IP65 - VACF-B-B2-3W, Numeric Part Number: 8030808


This solenoid valve coil is designed for effective operation in various automation environments. It is compatible with industry standards, making it suitable for pneumatic systems. The coil operates at 230/240V AC with a frequency of 50 to 60Hz, ensuring flexibility in power applications. With an ambient and medium temperature range of -20 to 50°C, it can function in diverse conditions.

Features & Benefits


• 100% duty cycle for continuous operation without downtime

• Surge strength of 4kV for consistent performance

• Corrosion resistance CRC 2 for moderate exposure

• Electrical connection adheres to industry standards for straightforward integration

Applications


• Suitable for automatic control in pneumatic systems

• Utilised in various Festo automation products

• Appropriate for industrial machinery needing consistent solenoid actuation

• Used with equipment requiring stable electrical flow

Is it suitable for outdoor use?


It has an IP65 rating, ensuring protection against dust and water.

What is the insulation class of this solenoid coil?


The insulation class is H, ensuring effective thermal management.

Gerelateerde Links