EMERSON – ASCO Series 238 Solenoid Valve Coil
- RS-stocknr.:
- 656-3175
- Fabrikantnummer:
- 400325-242
- Fabrikant:
- EMERSON – ASCO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 36,68
(excl. BTW)
€ 44,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- Plus verzending 1 stuk(s) vanaf 10 augustus 2026
- Plus verzending 23 stuk(s) vanaf 10 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 36,68 |
| 5 - 9 | € 35,56 |
| 10 + | € 34,40 |
*prijsindicatie
- RS-stocknr.:
- 656-3175
- Fabrikantnummer:
- 400325-242
- Fabrikant:
- EMERSON – ASCO
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
| Merk | EMERSON – ASCO | |
| Product Type | Solenoid Valve Coil | |
| For Use With | Solenoid Valve | |
| Series | 238 | |
| Standards/Approvals | IEC 335EN 60730-1EN 60529IEC 529UL 429DIN 43650ISO 4400EN 175301-803 | |
| Alles selecteren | ||
|---|---|---|
Merk EMERSON – ASCO | ||
Product Type Solenoid Valve Coil | ||
For Use With Solenoid Valve | ||
Series 238 | ||
Standards/Approvals IEC 335EN 60730-1EN 60529IEC 529UL 429DIN 43650ISO 4400EN 175301-803 | ||
Vrijgesteld
- Land van herkomst:
- FR
Coils for 238 solenoid valve
Coils for 238 series solenoid valves.
Magnetic heads.
Coils with removable connector: CM6.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Gerelateerde Links
- EMERSON – ASCO Series 238 Solenoid Valve Coil
- EMERSON – ASCO Series 106/238 Solenoid Valve Coil
- EMERSON – ASCO Series 400 Series Solenoid Valve Coil
- EMERSON – ASCO Series 238 356 48V Solenoid Valve Coil
- EMERSON – ASCO Series 238 356 115V, 120 V Solenoid Valve Coil
- EMERSON – ASCO Series 190 24V Solenoid Coil for Process Valve
- EMERSON – ASCO Series 190 115V Solenoid Coil for Process Valve
- EMERSON – ASCO Series 190 48V Solenoid Coil for Process Valve