- RS-stocknr.:
- 439-278
- Fabrikantnummer:
- 061321
- Fabrikant:
- Burkert
1 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 183,00
(excl. BTW)
€ 221,43
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 183,00 |
- RS-stocknr.:
- 439-278
- Fabrikantnummer:
- 061321
- Fabrikant:
- Burkert
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Burkert Solenoid Valve
The Burkert 0124 series 1/4in G female solenoid valve has a supply voltage rating of 24VDC. This 2-port NC position valve is made of PP material for aggressive media. This direct-acting solenoid valve with separating diaphragm has pivoted armature with manual override. Its maximum opening and closing time are 20ms and 20ms. This valve is suitable for alkalis, acids to medium concentration, alkaline washing and bleaching agents.
Features and Benefits
Maximum working pressure is 3bar
3-pin DIN connector can be positioned through 360° in 90° increments
Different circuit function
Duty cycle intermittent operation is 40% in 30 min
Flow factor(Kv) is 0.4m³/h
Operating temperature ranges between -40°C and 55°C
Power consumption is 8W DC
Vibration-proof and block screwed coil system
Zero head pressure capability
3-pin DIN connector can be positioned through 360° in 90° increments
Different circuit function
Duty cycle intermittent operation is 40% in 30 min
Flow factor(Kv) is 0.4m³/h
Operating temperature ranges between -40°C and 55°C
Power consumption is 8W DC
Vibration-proof and block screwed coil system
Zero head pressure capability
Certifications
IP65 rated
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Aggressive Media |
Type | 2/2 |
Orifice Diameter | 5mm |
Body Material | PP |
Series | 0124 |
Maximum Working Pressure | 3 bar |
Operating Temperature Range | Maximum of +55 °C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +55°C |
Flow Factor Kv | 0.4m³/h |