- RS-stocknr.:
- 439-284
- Fabrikantnummer:
- 088468
- Fabrikant:
- Burkert
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 183,00
(excl. BTW)
€ 221,43
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 183,00 |
- RS-stocknr.:
- 439-284
- Fabrikantnummer:
- 088468
- Fabrikant:
- Burkert
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
PP and PVDF, 2 and 3 way, Type 124
Solenoid valves with pivoted armatures.
Lockable manual over-ride
3-pin DIN connector rated to IP65 can be positioned through 360° in 90° increments
Duty cycle intermittent operation 40% 30 min
8W nominal coil power
Power consumption 30VA (in-rush), 15 VA/8W (hold) a.c, A 8W d.c.
Zero head pressure capability
Fluid temperature range: -30 → +80°C (EPDM), 0 → +80°C (FKM)
Suitable for: alkalis and acids to medium concentration; alkaline washing and bleaching agents
3-pin DIN connector rated to IP65 can be positioned through 360° in 90° increments
Duty cycle intermittent operation 40% 30 min
8W nominal coil power
Power consumption 30VA (in-rush), 15 VA/8W (hold) a.c, A 8W d.c.
Zero head pressure capability
Fluid temperature range: -30 → +80°C (EPDM), 0 → +80°C (FKM)
Suitable for: alkalis and acids to medium concentration; alkaline washing and bleaching agents
Note
BSP parallel ports suitable for use with RS stainless steel compression fittings
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 110 V ac |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Aggressive Media |
Type | 2/2 |
Orifice Diameter | 5mm |
Series | 0124 |
Body Material | PP |
Maximum Working Pressure | 4.5 bar |
Operating Temperature Range | Maximum of +55 °C |
Connection Gender | Female |
Maximum Operating Temperature | +55°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 0.4m³/h |