- RS-stocknr.:
- 440-931
- Fabrikantnummer:
- 053188
- Fabrikant:
- Burkert
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 158,00
(excl. BTW)
€ 191,18
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 158,00 |
- RS-stocknr.:
- 440-931
- Fabrikantnummer:
- 053188
- Fabrikant:
- Burkert
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Series 255 Two Way Normally Closed Solenoid Valves
For use with water, steam, air, gasses, hot oils and hydrocarbons, alkaline washing agents
Heat-resistant slip-over epoxy encapsulated coil
Brass body and PTFE Seal
Three-pin DIN connector rated to IP65 can be positioned 360° in 90° increments
Fluid temperature range to 180°C (130°C with fitted cable plug)
Ambient temperature +55°C maximum
Heat-resistant slip-over epoxy encapsulated coil
Brass body and PTFE Seal
Three-pin DIN connector rated to IP65 can be positioned 360° in 90° increments
Fluid temperature range to 180°C (130°C with fitted cable plug)
Ambient temperature +55°C maximum
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Alcohol, Fuel, Hydraulic Oil, Organic Solvent, Steam, Waste Gas, Water |
Type | 2/2 |
Orifice Diameter | 4mm |
Series | 0255 |
Body Material | Brass |
Maximum Working Pressure | 12 bar |
Operating Temperature Range | -40 → +55 °C |
Maximum Operating Temperature | +55°C |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -40°C |
Connection Gender | Female |
Flow Factor Kv | 0.5m³/h |
Maximum Closing Time | 30ms |
Maximum Opening Time | 20ms |