EMERSON – ASCO Solenoid Valve E040B003E7A2A02, 2 Port, NC, 24 V ac 3/4 in

Subtotaal (1 eenheid)*

€ 282,60

(excl. BTW)

€ 341,95

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 19 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 282,60

*prijsindicatie

RS-stocknr.:
488-829
Fabrikantnummer:
EGSCE040B003D02.24/50
Fabrikant:
EMERSON – ASCO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

EMERSON – ASCO

Supply Voltage

24 V ac

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

3/4 in

Default Valve Position

NC

Inlet Connection Type

Rp ISO 7/1

Inlet Thread Standard

Rp (ISO 7/1)

Outlet Connection Type

Rp (ISO 7/1)

Orifice Diameter

19mm

Series

040

Application

Furnace, Gas, Gas Pilot, Kilins

Body Material

Aluminium

Outlet Thread Standard

RP

Minimum Operating Temperature

0°C

Maximum Operating Pressure

0.086 bar

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Maximum Closing Time

1s

Flow Factor Kv

10.3m³/h

Maximum Opening Time

1s

Vrijgesteld

Land van herkomst:
GB

Two-way, N/C, Gas Pilot/Burner Control Valves


Two-way, direct operated, EN161 approved solenoid valves for use on gas pilot and gas burner control, zero bar minimum operating pressure, normally closed, threaded port connection.

Pressure not required for operation

Compact & lightweight

ISO 4400 DIN connection

Class A, group 2 service & Gas families 1 & 2

Can be mounted in any position

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Approvals

EN161

Gerelateerde Links