- RS-stocknr.:
- 490-737
- Fabrikantnummer:
- 8256100.8004.23049
- Fabrikant:
- Buschjost
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
6 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 182,62
(excl. BTW)
€ 220,97
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 182,62 |
- RS-stocknr.:
- 490-737
- Fabrikantnummer:
- 8256100.8004.23049
- Fabrikant:
- Buschjost
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
IMI Buschjost 82560 Series Solenoid Valve
IMI Buschjost 82560 series of solenoid valves are a range of 2/2 way valves which are pilot operated. They can be used for liquid or gas and feature a normally closed switching function as standard.
Features and Benefits
- Membrane valve for partially aggressive gaseous and liquid fluids
- Suitable for vacuums
- Fixed flow direction
- Valve operates without minimum pressure differential
- Electromagnetic operation
- Forced lift
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 3/8in |
Connection | 3/8 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Aggressive Gas, Aggressive Liquid |
Type | 2/2 |
Orifice Diameter | 10mm |
Series | 82560 |
Body Material | Stainless Steel |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +50 °C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +50°C |
Flow Factor Kv | 1.7m³/h |
- RS-stocknr.:
- 490-737
- Fabrikantnummer:
- 8256100.8004.23049
- Fabrikant:
- Buschjost