EMERSON – ASCO Solenoid Valve NFETE210C094/230AC, 2 port(s) , NC, 230 V ac, 1/2in
- RS-stocknr.:
- 144-9024
- Fabrikantnummer:
- NFETE210C094/230AC
- Fabrikant:
- EMERSON – ASCO
1 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 680,51
(excl. BTW)
€ 823,42
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 680,51 |
- RS-stocknr.:
- 144-9024
- Fabrikantnummer:
- NFETE210C094/230AC
- Fabrikant:
- EMERSON – ASCO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- PL
Productomschrijving
Easy electrical installation by means of a screw terminal coil
Enclosure provided with a 1/2 NPT threaded entry hole (M20 x 1,5 in option) for a broad range of cable entries
A wide range of valves can be supplied with the operator
Enclosure provided with a 1/2 NPT threaded entry hole (M20 x 1,5 in option) for a broad range of cable entries
A wide range of valves can be supplied with the operator
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in NPT Female |
Operation | Solenoid |
Default Valve Position | NC |
Suitable Applications | Air, Inert Gas, Oil, Water |
Type | 2/2 |
Orifice Diameter | 16mm |
Series | NF |
Body Material | Aluminium |
Operating Temperature Range | -20 → +85 °C |
Maximum Operating Temperature | +85°C |
Connection Gender | Female |
Thread Standard or Connection Type | NPT |
Minimum Operating Temperature | -20°C |
Hazardous Area Certification | ATEX |
Maximum Closing Time | 120ms |
Flow Factor Kv | 3.4m³/h |
Maximum Opening Time | 120ms |