- RS-stocknr.:
- 176-2060
- Fabrikant:
- RS PRO
7 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 40,76
(excl. BTW)
€ 49,32
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 40,76 |
- RS-stocknr.:
- 176-2060
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
RS Pro direct acting 2/2 solenoid valves. Normally open and normally closed versions available. Solenoids available separately.
- Body: Brass
- Seals: NBR, FKM variants available
- Core: Stainless steel
- Springs: Stainless steel
- Maximum allowable pressure: 40 bar
- Operating temperature: - 10 °C to + 80 °C
- Body: Brass
- Seals: NBR, FKM variants available
- Core: Stainless steel
- Springs: Stainless steel
- Maximum allowable pressure: 40 bar
- Operating temperature: - 10 °C to + 80 °C
Specificaties
Kenmerk | Waarde |
---|---|
Number of Ports | 2 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Solenoid |
Default Valve Position | NC |
Type | 2/2 |
Orifice Diameter | 1.5mm |
Body Material | Brass |
Maximum Working Pressure | 21.1 bar |
Operating Temperature Range | -10 → +90 °C |
Thread Standard or Connection Type | G |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +90°C |
Flow Factor Kv | 0.06m³/h |