EMERSON – ASCO Solenoid Valve 18900032.24/50-60, 3 port(s) , NC, 24 V ac, 1/8in
- RS-stocknr.:
- 306-2067
- Fabrikantnummer:
- 18900032.24/50-60
- Fabrikant:
- EMERSON – ASCO
4 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 75,50
(excl. BTW)
€ 91,36
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 75,50 |
5 + | € 73,24 |
- RS-stocknr.:
- 306-2067
- Fabrikantnummer:
- 18900032.24/50-60
- Fabrikant:
- EMERSON – ASCO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Accessories for piston valves
Control solenoids, signalling support and mini-sensor for E290 series valves.
Two-way Valves and Control Modules
Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.
Two-way Proportional Flow Valves & Control Modules
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V ac |
Number of Ports | 3 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Filtered Air |
Type | 3/2 |
Orifice Diameter | 1.2mm |
Body Material | Glass Fibre Reinforced PA |
Series | 189 |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +60 °C |
Minimum Operating Temperature | -10°C |
Connection Gender | Male |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +60°C |
Maximum Opening Time | 20ms |
Maximum Closing Time | 20ms |
Flow Factor Kv | 0.03m³/h |