- RS-stocknr.:
- 306-9888
- Fabrikantnummer:
- 125370
- Fabrikant:
- Burkert
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
5 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 69,10
(excl. BTW)
€ 83,61
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 69,10 |
5 + | € 66,96 |
- RS-stocknr.:
- 306-9888
- Fabrikantnummer:
- 125370
- Fabrikant:
- Burkert
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
3 // 2 NF solenoid valve with direct control, mounted on 6014 series base.
Range of solenoid valves 3 // 2 NF DL output, with exhaust when off, for neutral liquids up to +100 °C.
Mounting on simple or multi-track bases.
Able to change the solenoid without removing the valve.
High quality FPM (Viton) sealing material as standard.
43 650 A DIN connector.
Body made of brass.
Mounting on simple or multi-track bases.
Able to change the solenoid without removing the valve.
High quality FPM (Viton) sealing material as standard.
43 650 A DIN connector.
Body made of brass.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 3 |
Connection Size | 1/8in |
Connection | 1/8 in G |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Liquid, Neutral Gas |
Type | 3/2 |
Orifice Diameter | 2mm |
Body Material | Brass |
Series | 6014 |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +55 °C |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +55°C |
Flow Factor Kv | 0.11m³/h |
Maximum Closing Time | 20ms |
Maximum Opening Time | 15ms |
- RS-stocknr.:
- 306-9888
- Fabrikantnummer:
- 125370
- Fabrikant:
- Burkert