- RS-stocknr.:
- 804-1923
- Fabrikantnummer:
- 221598
- Fabrikant:
- Burkert
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
22 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 84,60
(excl. BTW)
€ 102,37
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 84,60 |
5 + | € 81,98 |
- RS-stocknr.:
- 804-1923
- Fabrikantnummer:
- 221598
- Fabrikant:
- Burkert
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Burkert Solenoid Valve
The Burkert 221 series 3/8inG female solenoid valve has a supply voltage of 24VDC. This 2-port NC position valve has soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision-engineered main body path helps ensure quiet water hammer free operation. It is manufactured from brass and designed for use with water and inert liquids and gases.
Note:
Due to their internal complexity, these valves can only be used with clean neutral media Electrical connector can be ordered separately
Note:
Due to their internal complexity, these valves can only be used with clean neutral media Electrical connector can be ordered separately
Features and Benefits
Maximum working pressure is 10bar
Compact size to aid installation when space is limited
Coupled spring diaphragm system opened without differential pressure
Flow factor(Kv) is 1.9m³/h
Orifice diameter is 13mm
Flow-optimized housing and diaphragm geometry for high flow
Operating temperature is between -10°C and 80°C
Power consumption is 10W
Sealed coil and high flow rate
Compact size to aid installation when space is limited
Coupled spring diaphragm system opened without differential pressure
Flow factor(Kv) is 1.9m³/h
Orifice diameter is 13mm
Flow-optimized housing and diaphragm geometry for high flow
Operating temperature is between -10°C and 80°C
Power consumption is 10W
Sealed coil and high flow rate
Applications
Compressed air and vacuum systems
Heating and refrigeration
Water treatment and swimming pool technology
Heating and refrigeration
Water treatment and swimming pool technology
Certifications
IP65 rated
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 3/8in |
Connection | 3/8 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Liquid |
Type | 2/2 |
Orifice Diameter | 10mm |
Body Material | Brass |
Series | 221 |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +80 °C |
Servo Assist | Yes |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +80°C |
Flow Factor Kv | 1.9m³/h |