- RS-stocknr.:
- 873-2639
- Fabrikantnummer:
- VDW22UAH
- Fabrikant:
- SMC
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
4 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 44,91
(excl. BTW)
€ 54,34
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 44,91 |
5 + | € 43,54 |
- RS-stocknr.:
- 873-2639
- Fabrikantnummer:
- VDW22UAH
- Fabrikant:
- SMC
Datasheets
Wetgeving en compliance
Niet conform
- Land van herkomst:
- JP
Productomschrijving
VDW Two Port Solenoid Valve
The VDW series from SMC are compact solenoid valves for air, water and vacuum. These direct acting two port solenoid valves use a unique magnetic material that reduces operating resistance of moving parts.
Large flow rate
Compact & lightweight
Long life
Temperature range: 1°C to 50°C
Maximum pressure: 20 bar
Electrical connection: Grommet
Compact & lightweight
Long life
Temperature range: 1°C to 50°C
Maximum pressure: 20 bar
Electrical connection: Grommet
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/8in |
Connection | 1/8 in Rc Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Water |
Type | 2/2 |
Orifice Diameter | 1.6mm |
Body Material | Stainless Steel |
Series | VDW2 |
Maximum Working Pressure | 7 bar |
Operating Temperature Range | -10 → +50 °C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Thread Standard or Connection Type | Rc |