Siemens 100A Solid Link for LV HRC Fuses
- RS-stocknr.:
- 152-944
- Fabrikantnummer:
- 3NA3230-4KK01
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 157,56
(excl. BTW)
€ 190,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 157,56 |
*prijsindicatie
- RS-stocknr.:
- 152-944
- Fabrikantnummer:
- 3NA3230-4KK01
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Solid Link | |
| Fuse Type | LV HRC | |
| Height | 149mm | |
| Standards/Approvals | REACH, UPC, WEEE, eClass, RoHS, EAN, ETIM | |
| Depth | 60mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Solid Link | ||
Fuse Type LV HRC | ||
Height 149mm | ||
Standards/Approvals REACH, UPC, WEEE, eClass, RoHS, EAN, ETIM | ||
Depth 60mm | ||
- Land van herkomst:
- GR
The Siemens LV HRC Fuse Link is designed to enhance safety and efficiency in electrical systems with its cutting edge metering functionality and wireless communication capabilities. This state of the art fuse link operates at a voltage of 400V and provides essential protection through its impressive breaking capacity of 100 kA, ensuring reliable performance in demanding environments. Manufactured to the highest standards, the fuse link boasts an IP20 protection class, making it suitable for a variety of applications.
Wireless communication for real time monitoring
IEC standards compliant
Non insulated grip lugs for secure connections
Flexible installation
Enhanced overload protection
Front indicators for quick status checks
Wide temperature range
Lightweight design for easy handling
Gerelateerde Links
- Siemens 100A Solid Link for LV HRC Fuses
- Siemens 315A Solid Link for LV HRC Fuses
- Siemens 224A Solid Link for LV HRC Fuses
- Siemens 250A Solid Link for LV HRC Fuses
- Siemens 200A Solid Link for LV HRC Fuses
- Siemens 160A Solid Link for LV HRC Fuses
- Siemens 125A Solid Link for LV HRC Fuses
- Siemens 630A Solid Link for LV HRC Fuses