Siemens 160A Solid Link for LV HRC Fuses
- RS-stocknr.:
- 152-953
- Fabrikantnummer:
- 3NA3236-4KK02
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 56,16
(excl. BTW)
€ 67,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 56,16 |
*prijsindicatie
- RS-stocknr.:
- 152-953
- Fabrikantnummer:
- 3NA3236-4KK02
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Solid Link | |
| Fuse Type | LV HRC | |
| Height | 149mm | |
| Depth | 60mm | |
| Standards/Approvals | WEEE, eClass, REACH, RoHS, UPC, ETIM, EAN | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Solid Link | ||
Fuse Type LV HRC | ||
Height 149mm | ||
Depth 60mm | ||
Standards/Approvals WEEE, eClass, REACH, RoHS, UPC, ETIM, EAN | ||
- Land van herkomst:
- GR
The Siemens LV HRC Fuse Link is engineered to deliver exceptional protection and enhanced functionality for various low voltage applications. Utilising cutting edge technology, it offers integrated metering functions and wireless communication, ensuring precision monitoring of electrical systems. Designed for versatility, the fuse link can be mounted in any orientation, making it suitable for diverse installations while maintaining a compact footprint. With a robust construction, it is built to withstand challenging environmental conditions, ensuring reliability and longevity.
Compact design for tight spaces
Front indicators for easy status updates
Versatile mounting options
Robust IP20 protection
Wide ambient temperature range
Gerelateerde Links
- Siemens 160A Solid Link for LV HRC Fuses
- Siemens 250A Solid Link for LV HRC Fuses
- Siemens 100A Solid Link for LV HRC Fuses
- Siemens 200A Solid Link for LV HRC Fuses
- Siemens 125A Solid Link for LV HRC Fuses
- Siemens 224A Solid Link for LV HRC Fuses
- Siemens 315A Solid Link for LV HRC Fuses
- Siemens 630A Solid Link for LV HRC Fuses