Omron G3RV-SR Solid State Interface Relay 440V ac DIN Rail Push-in

Subtotaal (1 eenheid)*

€ 47,35

(excl. BTW)

€ 57,29

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Laatste voorraad RS
  • Plus verzending 5 stuk(s) vanaf 09 november 2026
  • Laatste verzending 1 stuk(s) vanaf 16 november 2026
Aantal stuks
Per stuk
1 +€ 47,35

*prijsindicatie

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

Per stuk

€ 51,01

(excl. BTW)

€ 61,72

(incl. BTW)

RS-stocknr.:
111-3017
Fabrikantnummer:
G3RV-SR500-A AC/DC24
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Maximum Control Voltage

24V ac/dc

Land van herkomst:
JP

G3RV-SR500-A AC/DC24 – I/O Low Profile SSR - Solid State Relay 6.2 mm Wide.


This I/O SSR-Solid state relay has a lower profile up to 25% of other standard SSR allowing further downsizing of the control panel. An optimal slim design relay that includes high frequency and high speed opening and closing of the SSR –solid state relay.

Features and Benefits G3RV-SR500-A AC/DC24 I/O Slim SSR – Solid State Relay.


• Push-In Plus terminal.

• Release lever for easy relay locking and release.

• 60% Reduced wiring time.

• AC Applicable output load.

• Zero cross function.

• Rated input voltage 24 V ac/dc.

• Slim compact design.

• High frequency.

• High speed opening and closing.

• Easy wiring.

SSR – Solid State Relay Input Rating at ambient 25°C.


• Rated current AC – 11.3 mA 50 Hz, 11.4 mA 60 Hz.

• Rated Current DC – 11 mA.

• Must operate voltage 21.6 V max.

• Must release voltage 1 V min.

• Input voltage ±10% of rated voltage.

SSR – Solid State Relay Output.


• Rated load voltage 100 to 240 V ac, 50/60 Hz.

• Load voltage range75 to 264 V ac, 50/60 Hz.

• Load current 0.1 to 2 A at ambient temperature 25°C.

• Inrush current resistance 30 A, 60 hZ, 1 cycle.

• Applicable load capacity 400 W, output voltage 200 V ac.

Additional Features of G3RV-SR500-A AC/DC24 SSR – Solid State Relay.


• Operate time 1/2 cycle of load power supply +1 ms max.

• Release time 60 ms max.

• Output ON voltage drop 1.6 V (RMS) max.

• Leaked current 5 mA max at 200 V ac, 50/60 Hz.

• Vibration resistance – malfunction 10 to 55 to 10 Hz double amplitude.

• Shock resistance 300 m/s².

• Ambient operating temperature -30°C to +55°C.

• Relay weight 38 g.

• IP 20

• Load category LC-A.

• Rated insulation voltage 240 V.

Suitable SSR – Solid State DIN Rails.


• Part number PFP-100N – 1 m DIN relay, Stock number 8278403.

• Part number PFP-50N – 0.5 m DIN relay, Stock number 8278400.

Suitable End Plate for the SSR –Solid State Relay.


• Part number PFP-M, stock number 8278419.

Suitable Spacer Plate for the SSR- Solid State Relay.


• Part number PFP-S, Stock number 8278412.

What does Zero Cross Function mean in SSR in Solid State Relays?


• Zero cross function will allow the relay to turn ON when the AC load power supply approaches 0 V suppressing any noise generated with a sudden load current increase. Zero cross function is effective across 2 types of noise, noise on power lines and noise emitted into open space.

G3RV-SR Slim I/O Solid State Relay


Omron G3RV-SR slim I/O solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G3RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

High frequency

High-speed opening and closing

Switching capacity up to 3 A (DC), and 2 A (AC).

LED operating status

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Standards

UL 508, E64562. CE, TUV.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.