Phoenix Contact PLC-OPT- 24DC/ 5DC/100KHZ-G Solid State Interface Relay 18V dc, 4 V dc DIN Rail Push-in
- RS-stocknr.:
- 857-1771
- Fabrikantnummer:
- 2902972
- Fabrikant:
- Phoenix Contact
Ontvang bulkkorting
Voeg 5 meer toe om € 8,10 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 53,54
(excl. BTW)
€ 64,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 23 november 2026
- Plus verzending 7 stuk(s) vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 53,54 | - |
| 5 - 9 | € 51,92 | € 8,10 |
| 10 + | € 50,24 | € 33,00 |
*prijsindicatie
- RS-stocknr.:
- 857-1771
- Fabrikantnummer:
- 2902972
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Series | PLC-OPT- 24DC/ 5DC/100KHZ-G | |
| Product Type | Solid State Interface Relay | |
| Maximum Input Current | 8mA | |
| Maximum Operating Temperature | 60°C | |
| Switching Voltage | 18V dc, 4V dc | |
| Minimum Operating Temperature | -20°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Switching Current | 1A | |
| LED Display | Yes | |
| Output Type | Electronic | |
| Rise Time | 1μs | |
| Standards/Approvals | cULus Listed, IEC 60947-5-1 | |
| Isolation Voltage | 50V | |
| Length | 6.2mm | |
| Depth | 86mm | |
| Width | 6.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Series PLC-OPT- 24DC/ 5DC/100KHZ-G | ||
Product Type Solid State Interface Relay | ||
Maximum Input Current 8mA | ||
Maximum Operating Temperature 60°C | ||
Switching Voltage 18V dc, 4V dc | ||
Minimum Operating Temperature -20°C | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Switching Current 1A | ||
LED Display Yes | ||
Output Type Electronic | ||
Rise Time 1μs | ||
Standards/Approvals cULus Listed, IEC 60947-5-1 | ||
Isolation Voltage 50V | ||
Length 6.2mm | ||
Depth 86mm | ||
Width 6.2mm | ||
- Land van herkomst:
- DE
Input solid-state relay, with DC voltage output push-pull, transmission frequency: 100 kHz, with light indicator and protective circuit in input and output circuits, input: 24 V DC, output: 4 - 18 V DC/50 mA
Gerelateerde Links
- Phoenix Contact PLC-OPT-5DC/24DC/100KHZ-G Solid State Interface Relay 14V dc, 30 V dc DIN Rail Push-in
- Phoenix Contact PLC-OPT- 5DC/ 5DC/100KHZ-G Solid State Interface Relay 18V dc, 4 V dc DIN Rail Push-in
- Phoenix Contact PLC-OPT- 24DC/24DC/100KHZ-G Solid State Interface Relay DIN Rail Push-in
- Phoenix Contact PLC-OSC- 24DC/ 5DC/100KHZ-G Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT-5DC/24DC/2/ACT Solid State Interface Relay, Control:6V ac/dc DIN Rail Surface Mount
- Phoenix Contact PLC-OSC- 5DC/ 5DC/100KHZ-G Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OSC- 24DC/ 24DC/100KHZ-G Solid State Interface Relay 14V dc, 30 V dc DIN Rail Screw
- Phoenix Contact PLC-OPT- 24DC/ 24DC/2/ACT Solid State Interface Relay DIN Rail Push-in