Carlo Gavazzi RS 23 A Series Solid State Relay, 25 A Load, Panel Mount, 265 V ac Load, 230V ac Control
- RS-stocknr.:
- 201-0836
- Fabrikantnummer:
- RS1A23A2-25
- Fabrikant:
- Carlo Gavazzi
Subtotaal (1 eenheid)*
€ 50,21
(excl. BTW)
€ 60,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 34 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 30 stuk(s) vanaf 07 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 50,21 |
*prijsindicatie
- RS-stocknr.:
- 201-0836
- Fabrikantnummer:
- RS1A23A2-25
- Fabrikant:
- Carlo Gavazzi
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
| Merk | Carlo Gavazzi | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 265V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 230V ac | |
| Series | RS 23 A | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, CSA, CE | |
| Output Type | Thyristor | |
| Off State Leakage Current | 3mA | |
| Alles selecteren | ||
|---|---|---|
Merk Carlo Gavazzi | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 265V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 230V ac | ||
Series RS 23 A | ||
Terminal Type Screw | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, CSA, CE | ||
Output Type Thyristor | ||
Off State Leakage Current 3mA | ||
- Land van herkomst:
- CN
The Carlo Gavazzi RS1A23A2-25 zero switching relay is an inexpensive solution for resistive loads. The zero switching relay switches ON when the sinusoidal curve crosses zero and switches OFF when the current crosses zero.
Direct copper bonding (DCB) technology
LED indication
Clip-on IP 20 protection cover
Self-lifting terminals
Gerelateerde Links
- Carlo Gavazzi RS1A Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RA24 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RM1E Series Solid State Relay DIN Rail Mount 10V dc Control
- Carlo Gavazzi RM1A Series Solid State Relay Panel Mount 280V ac Control
- Carlo Gavazzi RM1 Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RK Series Solid State Relay Chassis Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RGC1P Series Solid State Relay DIN Rail Mount 10V dc Control