Allen Bradley 156-C3P Series Solid State Relay, 25 A Load, 600 V ac Load, 32V Control
- RS-stocknr.:
- 257-5362
- Fabrikantnummer:
- 156-C3P25NCD
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 348,98
(excl. BTW)
€ 422,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 348,98 |
*prijsindicatie
- RS-stocknr.:
- 257-5362
- Fabrikantnummer:
- 156-C3P25NCD
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 5V | |
| Maximum Control Voltage | 32V | |
| Series | 156-C3P | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 72mm | |
| Standards/Approvals | EN 62314, UL508 Listed (E96956), EN 60947-4-2, cUL Listed (E96956), EN 60947-4-3, VDE 0660-109, EN 50581, GL (156-C1P20, 156-C1P25, 156-C1P43), ROHS | |
| Length | 121mm | |
| Height | 110mm | |
| Off State Leakage Current | 3mA | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 5V | ||
Maximum Control Voltage 32V | ||
Series 156-C3P | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 72mm | ||
Standards/Approvals EN 62314, UL508 Listed (E96956), EN 60947-4-2, cUL Listed (E96956), EN 60947-4-3, VDE 0660-109, EN 50581, GL (156-C1P20, 156-C1P25, 156-C1P43), ROHS | ||
Length 121mm | ||
Height 110mm | ||
Off State Leakage Current 3mA | ||
Vrijgesteld
- Land van herkomst:
- MT
The Rockwell Automation Solid-state contactor has 3 poles. It has contact current rating of 25 A. It is an open product (no enclosure). The Rated voltage is 600 V ac. It has control voltage range from 5 to 32 Vdc.
Operation frequency range is from 45 to 65 Hz
Touch protection of IP20
Gerelateerde Links
- Allen Bradley 156-C3P Series Solid State Relay 240 V ac Load, 32V Control
- Allen Bradley 156-C3P Series Solid State Relay 600 V ac Load, 32V Control
- Allen Bradley 156-C3P Series Solid State Relay 600 V ac Load
- Allen Bradley 156-C1P Series Solid State Relay 600 V ac Load, 32V Control
- Allen Bradley 156-C1P Series Solid State Relay 600 V ac Load, 32V dc Control
- Allen Bradley 156-C1P Series Solid State Relay 240 V ac Load
- Allen Bradley 700-SH Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail Mount 32V ac/dc Control