Vishay LH1502BAC Series Solid State Relay, 150 mA Load, Surface Mount Mount, 350 V Load
- RS-stocknr.:
- 257-6842
- Fabrikantnummer:
- LH1502BAC
- Fabrikant:
- Vishay
Subtotaal (1 tube van 50 eenheden)*
€ 212,40
(excl. BTW)
€ 257,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 1.750 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 + | € 4,248 | € 212,40 |
*prijsindicatie
- RS-stocknr.:
- 257-6842
- Fabrikantnummer:
- LH1502BAC
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Maximum Load Current | 150mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 350V | |
| Series | LH1502BAC | |
| Contact Configuration | SPDT, SPST | |
| On State Resistance | 20Ω | |
| Minimum Operating Temperature | -40°C | |
| Package Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.81mm | |
| Height | 3.81mm | |
| Length | 9.91mm | |
| Standards/Approvals | RoHS, DIN EN 60747-5-5, UL 1577 | |
| Off State Leakage Current | 70nA | |
| Capacitance | 50pF | |
| Output Type | MOSFET | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Maximum Load Current 150mA | ||
Product Type Solid State Relay | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 350V | ||
Series LH1502BAC | ||
Contact Configuration SPDT, SPST | ||
On State Resistance 20Ω | ||
Minimum Operating Temperature -40°C | ||
Package Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Width 6.81mm | ||
Height 3.81mm | ||
Length 9.91mm | ||
Standards/Approvals RoHS, DIN EN 60747-5-5, UL 1577 | ||
Off State Leakage Current 70nA | ||
Capacitance 50pF | ||
Output Type MOSFET | ||
The Vishay solid-state relay contain normally open and normally closed switches that can be used independently as a 1 form A and 1 form B relay, or when used together, as a 1 form C relay. The relays are constructed as a multi-chip hybrid device. Actuation control is via an infrared LED. The output switch is a combination of a photodiode array with MOSFET switches and control circuity.
Current limit protection
Isolation test voltage 3750 VRMS
Typical RON 20 Ω
Load voltage 350 V
Load current 150 mA
High surge capability
Clean bounce free switching
Low power consumption
Gerelateerde Links
- Vishay LH1502BAC Series Solid State Relay Surface Mount Mount, 350 V Load
- IXYS Solid State Relay Surface Mount, 350 V Load
- Vishay Solid State Relay 350 V Load
- IXYS Solid State Relay Surface Mount, 350 V Load
- Aratas G3VM Series Solid State Relay 350 V ac Load, 1.3V Control
- IXYS Solid State Relay Surface Mount
- Vishay Solid State Relay Surface Mount 1.5V Control
- Vishay LH1540A Series Solid State Relay PCB Mount 1.5V Control