Carlo Gavazzi Solid State Relay, 30 A Load, DIN Rail Mount, 600 V ac Load, 32 V dc Control

Afbeelding representeert productcategorie

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
775-3161
Fabrikantnummer:
RGC1FS60D30GGE
Fabrikant:
Carlo Gavazzi
Land van herkomst:
MT

RGC1F Series Solid State Contactors with Integrated Fuse


The RGC1F series of solid state contactors include three functions in one housing, power switching, short circuit protection by semiconductor fuse and system monitoring. This series of contactors also include a monitoring function which detects load, fuse and SSR faults. The front panel of these solid state contactors can be opened for easy access to the fuse and the fuse holder accepts fuses from a wide range of manufacturers.

Alarm signal output
100 kA short circuit current rating
IP20 ingress protection


Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Gerelateerde Links