Omron G3NA Series Solid State Relay, 90 A Load, DIN Rail Mount, 528 V ac Load, 32V Control
- RS-stocknr.:
- 794-8265
- Artikelnummer Distrelec:
- 301-62-885
- Fabrikantnummer:
- G3NA-D210B-UTU DC5-24
- Fabrikant:
- Omron
Ontvang bulkkorting
Voeg 5 meer toe om € 10,80 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 71,05
(excl. BTW)
€ 85,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 18 stuk(s) vanaf 23 november 2026
- Plus verzending 77 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 71,05 | - |
| 5 - 9 | € 68,89 | € 10,80 |
| 10 + | € 66,68 | € 43,70 |
*prijsindicatie
- RS-stocknr.:
- 794-8265
- Artikelnummer Distrelec:
- 301-62-885
- Fabrikantnummer:
- G3NA-D210B-UTU DC5-24
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 528V ac | |
| Minimum Load Voltage | 4V dc | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V | |
| Series | G3NA | |
| Terminal Type | Screw | |
| Contact Configuration | SP | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 30mm | |
| Length | 58mm | |
| Width | 47.6mm | |
| Standards/Approvals | CE | |
| Output Type | Phototriac Coupler | |
| Off State Leakage Current | 20mA | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 528V ac | ||
Minimum Load Voltage 4V dc | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V | ||
Series G3NA | ||
Terminal Type Screw | ||
Contact Configuration SP | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 30mm | ||
Length 58mm | ||
Width 47.6mm | ||
Standards/Approvals CE | ||
Output Type Phototriac Coupler | ||
Off State Leakage Current 20mA | ||
Omron G3NA Series Solid State Relay, 24V DC Coil Voltage, Screw Terminal Type - G3NA-D210B-UTU DC5-24
This reliable Omron solid state relay is designed for a wide range of applications in various industries. With a compact design and fast turn on/off times, it provides efficient switching capabilities for various loads.
Features & Benefits
• SP contact configuration for versatility and optimal performance
• DIN Rail mounting type for easy installation and maintenance
• Screw terminal for secure connectivity and convenience
• 10A switching current for handling a range of loads
• Fast turn on/off time of 1 ms for precise control
• High operating temperature range of -30°C to +80°C for reliable performance
• Certified by UL, CSA, and TÜV for quality assurance
• Compact dimensions of 58 x 43 x 30 mm for space-saving installations
Applications
• Ideal for use in control panels, motor control systems, and industrial automation applications
Can it handle high temperatures?
It is designed to operate in temperatures ranging from -30°C to +80°C.
Will it fit in a compact space?
With dimensions of 58 x 43 x 30 mm, it is suitable for space-saving installations.
Is it easy to install?
With a DIN Rail mounting type and screw terminals, installation is convenient and secure.
Gerelateerde Links
- Omron G3NA Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3NA Series Solid State Relay Panel Mount 32V Control
- Omron G3NA Series Solid State Relay Panel Mount 32V dc Control
- Omron G3NA Series Solid State Relay Screw Mount, 480 V Load
- Omron G3NA Series Solid State Relay DIN Rail Mount, 240 V ac Load
- Omron G3NA-410B-UTU 5-24VDC Series Solid State Relay Surface Mount 24V Control
- Omron G3NA Series Solid State Relay Chassis Mount 24V Control
- Omron G3NA Series Solid State Relay Surface Mount 24V ac Control