Infineon 5-Pin Microphone, Omni-Directional, Surface, Digital Output, LGA 1.62 V 3.6V
- RS-stocknr.:
- 258-3754
- Fabrikantnummer:
- IM69D120V01XTSA1
- Fabrikant:
- Infineon
Ontvang bulkkorting
Voeg 2000 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 rol van 1000 eenheden)*
€ 1.006,00
(excl. BTW)
€ 1.217,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* | Bespaar |
|---|---|---|---|
| 1000 - 1000 | € 1,006 | € 1.006,00 | - |
| 2000 - 2000 | € 0,96 | € 960,00 | 4% |
| 3000 + | € 0,948 | € 948,00 | 5% |
*prijsindicatie
- RS-stocknr.:
- 258-3754
- Fabrikantnummer:
- IM69D120V01XTSA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Technology | MEMS Microphone | |
| Product Type | Microphone | |
| Output Type | Digital | |
| Frequency Range | 2.9 → 3.3 MHz | |
| Directivity | Omni-Directional | |
| Sensitivity | -25dBFS | |
| Signal to Noise Ratio | 69dB | |
| Minimum Supply Voltage | 1.62V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | LGA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Pin Count | 5 | |
| Length | 4mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Technology MEMS Microphone | ||
Product Type Microphone | ||
Output Type Digital | ||
Frequency Range 2.9 → 3.3 MHz | ||
Directivity Omni-Directional | ||
Sensitivity -25dBFS | ||
Signal to Noise Ratio 69dB | ||
Minimum Supply Voltage 1.62V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Package Type LGA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Pin Count 5 | ||
Length 4mm | ||
Automotive Standard No | ||
Infineon Microphone, -25 dBFS Sensitivity, 69 dB Signal to Noise Ratio - IM69D120V01XTSA1
This digital microphone is a high-performance MEMS device designed for applications demanding exceptional audio quality. With a compact footprint of 4mm x 3mm x 1.2mm, the omnidirectional microphone effectively captures sound from all angles. The robust construction allows operation over a temperature range of -40°C to 70°C, ensuring reliability in various conditions.
Features & Benefits
• Very low self-noise enhances audio quality in recordings
• High sensitivity supports clear voice recognition in noisy environments
• Adjustable power modes optimise battery usage for portable electronics
• Precision phase matching improves performance in array applications
• Rapid digital conversion provides quick response times for real-time processing
Applications
• Utilised in smart speakers for enhanced voice interaction
• Ideal for home automation systems requiring precise audio capture
• Integrated into headphones for effective noise cancellation
• Used in cameras and camcorders for high-quality audio recording
• Suitable for industrial monitoring and audio detection
What makes this microphone suitable for voice recognition tasks?
Its low equivalent noise floor of 25dBSPL and high signal-to-noise ratio of 69dB(A) ensure that the audio signal is not limited by microphone noise, enhancing accuracy for voice recognition algorithms.
How does the microphone manage power consumption?
It offers different operational modes selected via the PDM clock frequency, accommodating various current consumption needs while maintaining performance efficiency.
What are the benefits of using this microphone in multi-microphone setups?
Thanks to its tight manufacturing tolerances, sensitivity and phase response are closely matched, allowing for seamless integration and improved audio clarity in beamforming applications.
Gerelateerde Links
- Infineon 5-Pin Microphone Surface LGA 1.62 V 3.6V
- Infineon 5-Pin Microphone Surface TLGA 1.62 V 3.6V
- Infineon 5-Pin Microphone Surface PG-LLGA-5 1.62 V 3.6V
- Infineon 5-Pin Microphone Surface LLGA 3.6 V 3.6V
- Infineon 5-Pin Microphone PCB LLGA 3.6 V 3.6V
- Infineon 5-Pin Sound Sensor Surface PG-TLGA-5-6 1.62 V 3.6V
- Infineon Microphone Analogue Output 1.65 V 3.6V
- Infineon 5-Pin Microphone Surface PG-TLGA-5-6 3.6 V 3.6V